STMicroelectronics LM2904N

Amplifier; Dual Operational; +32V; 0.7 mA (Typ.) Supply; +32V; 2 mV (Typ.); -40

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Input Voltage28.5 V
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel40 mA
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height3.3 mm
Length9.8 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904N.

Newark
Datasheet24 pages18 years ago
Datasheet20 pages18 years ago
Future Electronics
Datasheet21 pages18 years ago
SHENGYU ELECTRONICS
Datasheet24 pages8 years ago
element14
Datasheet21 pages18 years ago
Gerber
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Upverter
Datasheet1 page18 years ago
Jameco
Datasheet25 pages22 years ago
DigiKey
Datasheet11 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.21
$ 0.21
Stock
49,812
290,372
290,372
Authorized Distributors
0
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1.1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
70 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
700 µA
1.5 mA
1.5 mA

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM2904N.

Descriptions

Descriptions of STMicroelectronics LM2904N provided by its distributors.

Amplifier; Dual Operational; +32V; 0.7 mA (Typ.) Supply; +32V; 2 mV (Typ.); -40
DUAL OP-AMP 9000 uV OFFSET-MAX 1.1 MHz BAND WIDTH PDIP8
IC - Op Amp; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1.1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:1.1MHz ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Input Voltage28.5 V
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel40 mA
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height3.3 mm
Length9.8 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904N.

Newark
Datasheet24 pages18 years ago
Datasheet20 pages18 years ago
Future Electronics
Datasheet21 pages18 years ago
SHENGYU ELECTRONICS
Datasheet24 pages8 years ago
element14
Datasheet21 pages18 years ago
Gerber
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Upverter
Datasheet1 page18 years ago
Jameco
Datasheet25 pages22 years ago
DigiKey
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant