onsemi LM2904DR2G

Operational Amplifier, 2 Channels, 1 MHz, 0.6 V/us, 3 V to 32 V, 8 Pins, NSOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio50 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature105 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.5 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2904DR2G.

onsemi
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago
Datasheet14 pages4 years ago
Newark
Datasheet14 pages7 years ago
element14 APAC
Datasheet14 pages8 years ago
Datasheet14 pages9 years ago
Upverter
Datasheet16 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago
iiiC
Datasheet14 pages12 years ago
Jameco
Datasheet15 pages16 years ago

Inventory History

3 month trend:
+355%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.184
$ 0.184
Stock
10,416,244
395,254
395,254
Authorized Distributors
8
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM2904DR2G.

Related Parts

Descriptions

Descriptions of onsemi LM2904DR2G provided by its distributors.

Operational Amplifier, 2 Channels, 1 MHz, 0.6 V/us, 3 V to 32 V, 8 Pins, NSOIC
Integrated Circuit Operational Amplifier; CH:2; 1MHz; 2-32/±1.5-±16V; -40+105 deg.C; SMD; SO8
ROHS3Compliant EAR99 LM2904 Cut Tape (CT) op amp amplifier circuit 5mm 0.5muA 9V 50dB
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
Operational Amplifier Dual 3-32V SOIC8 | ON Semiconductor LM2904DR2G
IC OPAMP GP 1MHZ 8SOIC / Op Amp Dual GP ¡À16V/32V 8-Pin SOIC N T/R
Operational Amplifier, Dual Amp, Bipolar, 8 Pin, Plastic, Sop
SINGLE SUPPLY DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier, Single Supply, Dual
Dual Op-Amp, GBW 1MHz, SR 0.6V/us, Voff 2mV, +/-1.5÷+/-13V, -40÷125°C;
OP AMP, 1MHZ, 0.6V/US, SOIC-8; BANDWIDTH; OP AMP, 1MHZ, 0.6V/uS, SOIC-8; Bandwidth: 1MHz; No. of Amplifiers: 2; Slew Rate: 0.6V/ s; Supply Voltage Range: 3V to 32V; Amplifier Case Style: SOIC; No. of Pins: 8; Operating Temperature Min: -40 C; Operating Temperature Max: 105 C; MSL: -

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904DR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio50 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature105 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.5 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2904DR2G.

onsemi
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago
Datasheet14 pages4 years ago
Newark
Datasheet14 pages7 years ago
element14 APAC
Datasheet14 pages8 years ago
Datasheet14 pages9 years ago
Upverter
Datasheet16 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago
iiiC
Datasheet14 pages12 years ago
Jameco
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago