STMicroelectronics LM2903PT

Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Input Bias Current25 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation625 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Natural Thermal Resistance120 °C/W
Nominal Supply Current1 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current16 mA
Output Current per Channel100 pA
Output TypeTTL
PackagingTape & Reel (TR)
Power Dissipation625 mW
Propagation Delay1.3 µs
Quiescent Current2.5 mA
Response Time1.3 µs
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.05 mm
Length4.5 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2903PT.

Newark
Datasheet19 pages11 years ago
Nu Horizons
Datasheet15 pages18 years ago
Datasheet14 pages18 years ago
Future Electronics
Datasheet15 pages18 years ago
STMicroelectronics
Datasheet18 pages12 years ago
STMicroelectronics SCT
Datasheet20 pages11 years ago
Farnell
Datasheet18 pages12 years ago
Datasheet12 pages19 years ago
iiiC
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+56.57%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.18
$ 0.18
Stock
2,300,125
5,312,613
5,312,613
Authorized Distributors
11
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
1.3 µs
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM2903PT.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM2903PT provided by its distributors.

Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronics SCT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
Comparator Dual ¡À18V/36V 8-Pin TSSOP T/R
STMICROELECTRONICS - LM2903PT - COMPARATOR DUAL IND SPEC, SMD, 2903
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
LM2903PT,Voltage comparator,dual,TSSOP8
COMPARATOR DUAL IND SPEC, SMD, 2903; Comparator Type:Low Power; No. of Comparators:2; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2903; Comparator Features:Dual Low Power; IC Generic Number:2903; Logic Function Number:2903; No. of Comparators:4; Operating Temperature Max:+125°C; Operating Temperature Min:+125°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:TSSOP; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2903 PT
  • LM 2903PT
  • LM2903PT.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Input Bias Current25 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation625 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Natural Thermal Resistance120 °C/W
Nominal Supply Current1 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current16 mA
Output Current per Channel100 pA
Output TypeTTL
PackagingTape & Reel (TR)
Power Dissipation625 mW
Propagation Delay1.3 µs
Quiescent Current2.5 mA
Response Time1.3 µs
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.05 mm
Length4.5 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2903PT.

Newark
Datasheet19 pages11 years ago
Nu Horizons
Datasheet15 pages18 years ago
Datasheet14 pages18 years ago
Future Electronics
Datasheet15 pages18 years ago
STMicroelectronics
Datasheet18 pages12 years ago
STMicroelectronics SCT
Datasheet20 pages11 years ago
Farnell
Datasheet18 pages12 years ago
Datasheet12 pages19 years ago
iiiC
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant