Texas Instruments LM2903M

Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOIC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation480 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current16 mA
Output TypeTTL
Power Dissipation480 mW
Quiescent Current2.5 mA
Response Time1.5 µs
Schedule B8542390000
TerminationSMD/SMT
TypeGeneral Purpose
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet17 pages12 years ago
Datasheet29 pages6 years ago
National Semiconductor
Datasheet15 pages21 years ago
Newark
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago

Inventory History

3 month trend:
-24.34%

Alternate Parts

Price @ 1000
$ 0.736
$ 0.25
$ 0.25
Stock
963,407
852,886
852,886
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM2903M provided by its distributors.

Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOIC
LOW POWER LOW OFFSET VOLTAGE DUAL COMPARATOR Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8
COMPARATOR DUAL, SMD, 2903, SOIC8; Comparator Type:Precision; No. of Comparators:2; Response Time:1.5µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:2903; Comparator Features:Dual Low Power; IC Generic Number:2903; Logic Function Number:2903; No. of Comparators:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:SMD
The LM193 series consists of two independent precision voltage comparators with an offset voltage specification as low as 2.0 mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analog to digital converters; pulse, square wave and time delay generators; wide range VCO; MOS clock timers; multi vibrators and high voltage digital logic gates. The LM193 series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the LM193 series will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators. The LM393 and LM2903 parts are available in National's innovative thin micro SMD package with 8 (12 mil) large bumps.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903 M
  • LM2903M .
  • LM2903M.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation480 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current16 mA
Output TypeTTL
Power Dissipation480 mW
Quiescent Current2.5 mA
Response Time1.5 µs
Schedule B8542390000
TerminationSMD/SMT
TypeGeneral Purpose
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet17 pages12 years ago
Datasheet29 pages6 years ago
National Semiconductor
Datasheet15 pages21 years ago
Newark
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago