Texas Instruments LM2903M/NOPB

Low Power Low Offset Voltage Dual Comparator 8-SOIC -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
LM2903M/NOPB 5,639 Buy Now »
USD
0.449 0.379 0.322
LM2903M/NOPB 9,975 Buy Now »
USD
0.381 0.381
LM2903M/NOPB 1,520 Buy Now »
USD
0.418 0.418
Arrow
LM2903M/NOPB 5,639 Buy Now »
USD
0.596 0.542 0.456 0.371 0.321
Digi-Key
LM2903MNS/NOPB-ND 5,629 Buy Now »
USD
0.880 0.788 0.614 0.401 0.342
Avnet
LM2903M/NOPB 1,470 Buy Now »
USD
0.785 0.713 0.545 0.545 0.545
TI store
LM2903M/NOPB 1,529 Buy Now »
USD
0.940 0.830 0.650 0.310 0.310
Chip One Stop Japan
C1S746202758234 5,639 Buy Now »
JPY
127.00 56.90 40.90 40.90
Newark
41K4450 967 Buy Now »
USD
0.871 0.745 0.574 0.401 0.334
Mouser
926-LM2903M/NOPB 1,694 Buy Now »
USD
0.870 0.747 0.574 0.401 0.341
Rochester Electronics
LM2903M/NOPB 190 Buy Now »
USD
0.490 0.490 0.440 0.400 0.400
Chip One Stop Global
C1S746202800245 145 Buy Now »
JPY
152.00 133.00 133.00 133.00
Farnell
1564733 2,097 Buy Now »
GBP
1.14 0.806 0.528 0.281 0.281
element14 APAC
1564733 1,868 Buy Now »
SGD
1.41 1.21 0.929 0.649 0.552
Avnet Europe
LM2903M/NOPB 380 Buy Now »
EUR
0.613 0.445 0.350
Avnet Asia
LM2903M/NOPB 0 ··
USD
0.387
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
896484 5,647 Buy Now »
USD
0.650 0.530 0.530 0.530
Quest
LM2903M/NOPB 23 Buy Now »
USD
1.10 0.880 0.880 0.880 0.880
EarthTron
LM2903M/NOPB 782 ··
STLAA.com
LM2903MNOPB 1,938 ··
Ewing Components
LM2903M/NOPB 17,000 Send RFQ »
Abacus Technologies
LM2903M/NOPB 10,274 ··
GreenTree Electronics
LM2903MNOPB 1,995 Send RFQ »
Distrelec
LM2903M/NOPB 165 Buy Now »
EUR
0.730 0.680 0.510 0.510 0.510
RS Components 2
5361085 905 Buy Now »
GBP
0.364 0.297 0.297
1025746 380 Buy Now »
GBP
0.259 0.259 0.259
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM2903M/NOPB Contact ··
USD
0.756 0.756 0.756
North Star Micro
LM2903M/NOPB Contact ··
Bristol Electronics
LM2903M/NOPB Contact Buy Now »
Touchstone Systems
LM2903M/NOPB Contact Send RFQ »
Chip 1 Exchange
LM2903M/NOPB Contact ··
XS Micro
LM2903M/NOPB Contact ··
SemiconductorPLUS
LM2903M/NOPB Contact ··

Descriptions

IC, COMPARATOR, DUAL, 2V~36V, 8SOIC; Comparator Type:Precision; No. of Comparators:2; Response Time:1.5µs; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; IC Output Type:CMOS, DTL, ECL, MOS, TTL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:2903; No. of Channels:2; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:18V; Supply Voltage Min:2V; Termination Type:SMD
Farnell
Comparator Dual ±18V/36V 8-Pin SOIC N Rail
Avnet Asia
IC, COMPARATOR, DUAL, 2V~36V, 8SOIC; Comparator Type:Precision; No. of Comparators:2; Response Time:1.5µs; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; IC Output Type:CMOS, DTL, ECL, MOS, TTL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:2903; No. of Channels:2; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:18V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
Comparator Dual }18V/36V 8-Pin SOIC Tube
Chip One Stop Global
Low Power Low Offset Voltage Dual Comparator 8-SOIC -40 to 85
Texas Instruments
IC COMPARATOR DUAL VOLT 8-SOIC
Digi-Key
Comparator Dual }18V/36V 8-Pin SOIC Tube
Chip One Stop Japan
Comparator [Texas Instruments] LM2903M/NOPB Comparator
Distrelec
Comparator Dual ±18V/36V 8-Pin SOIC N Rail
Avnet
IC COMPARATOR DUAL VOLT 8-SOIC - LM2903M/NOPB
iiiC
PRECISION COMPARATOR, DUAL, 1.5 uS, SOIC-8
Newark
Comparator LM2903M TTL/CMOS o/p SO8
RS Components
IC,LM2903M/NOPB,DUAL COMPARATO
Jameco

Technical Specifications

Lead-Free Status Lead Free
Quiescent Current 400 µA
Case / Package / Footprint SOIC
Number of Circuits 2
RoHS Compliant
REACH SVHC Compliance No SVHC
Supply Current 1 mA
Lifecycle Status Active
Mounting Type Surface Mount
Output Current 16 mA
Number of Channels 2
Number of Pins 8

Documents

Texas Instruments
Official datasheet
Datasheet 24 pages 3 years ago
Datasheet 29 pages 2 years ago
Datasheet 29 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Farnell
Datasheet 17 pages 4 years ago
Newark
Datasheet 15 pages 14 years ago
Datasheet 29 pages 2 years ago
Datasheet 24 pages 2 years ago
Digi-Key
Datasheet 15 pages 14 years ago
Jameco
Datasheet 16 pages 10 years ago
iiiC
Datasheet 17 pages 4 years ago
Allied Electronics
Datasheet 8 pages 14 years ago
Onlinecomponents.com
Datasheet 9 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI LM2903M/NOPB
TEXAS LM2903M/NOPB
TEXAS INST LM2903M/NOPB
TEXAS INSTR LM2903M/NOPB
TEXAS INSTRUMENT LM2903M/NOPB
TEXAS INS LM2903M/NOPB
TEXAS INSTRUMENTS INC LM2903M/NOPB
TEX LM2903M/NOPB
TEXAS INSTRUMEN LM2903M/NOPB
TEXAS INSTRU LM2903M/NOPB
TI/NS LM2903M/NOPB
TEXINS LM2903M/NOPB
TEXAS INSTRUMENTS INCORPORATED LM2903M/NOPB
TEXASIN LM2903M/NOPB
Texas Instruments (TI) LM2903M/NOPB
TEAXS LM2903M/NOPB
TEXAS INTRUMENTS LM2903M/NOPB
TEXAS INSTRUM LM2903M/NOPB
TEXAS INSRUMENT LM2903M/NOPB
TEXAS IST LM2903M/NOPB
TI-PB LM2903M/NOPB
Texas Instruments Rfid Systems LM2903M/NOPB
TEXINST LM2903M/NOPB
TEXAS INSRUMENTS LM2903M/NOPB
TEXAS INTRUMENT LM2903M/NOPB
Texas Instr. LM2903M/NOPB
Texas Instruments Inc. LM2903M/NOPB

Search for other parts like LM2903 »