onsemi LM2903DR2G

LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Operating Temperature105 °C
Max Power Dissipation570 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Nominal Supply Voltage (DC)18 V
Number of Channels2
Number of Elements2
Output Current16 mA
Output Current per Channel16 mA
Output TypeTTL
PackagingCut Tape
Power Dissipation570 mW
Quiescent Current2.5 mA
Response Time1.5 µs
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2903DR2G.

Upverter
Datasheet10 pages18 years ago
Datasheet10 pages11 years ago
onsemi
Datasheet10 pages13 years ago
Augswan
Datasheet10 pages6 years ago
Newark
Datasheet10 pages7 years ago
Farnell
Datasheet10 pages10 years ago
TME
Datasheet10 pages9 years ago
Arrow Electronics
Datasheet10 pages12 years ago
iiiC
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Jameco
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-7.68%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.113
$ 0.113
Stock
7,712,048
22,576,435
22,576,435
Authorized Distributors
10
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
-
1.3 µs
1.3 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM2903DR2G.

Related Parts

Descriptions

Descriptions of onsemi LM2903DR2G provided by its distributors.

LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
ON SEMICONDUCTOR LM2903DR2GPRECISION COMPARATOR, DUAL, 1.5 uS, SOIC-8
Comparator Dual ±18 Volt 36 Volt 8-Pin SOIC N Tape and Reel
Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOIC
Integrated Circuit Comparator; CH: 2; open collector; 250nA; 2-36V; -40+105 deg.C; SMD; SO8
Comparator, Low Offset Voltage, 2 Channels, 2 V to 36 V, 8 Pins, NSOIC
Amplifier, Comparator, Dual Offset LV, 8-Pin SOIC
Comparator Dual ±18V/36V 8-Pin SOIC N T/R
DUAL COMPARATOR 15000 uV OFFSET-MAX 1500 ns RESPONSE TIME PDSO8
Comparator, Dual, Low Offset Voltage
IC, PRECISION COMP, DUAL, 1.5 uS, SOIC-8, FULL REEL; Comparator Type: Precision; No. of Comparators: 2; Response Time: 1.5µs; Supply Voltage Range: ± 1V to ± 18V; Comparator Case Style: SOIC; No. of Pins: 8; Operating Temperature Min: -40°C
Dual Voltage Comparator; tpd 1500ns; Voff 2mV; 2V~36V; +/-1÷+/-18V; -40÷105°C;; Substitute: LM2903DR2G; LM2903MX; LM2903D-SMD; LM2903MX/ELLI958; LM2903DR;
Comparator Type = Precision / Output Type = DTL / Output Type = ECL / Output Type = TTL / Output Type = MOS / Output Type = CMOS / Output Type = Open Collector / Channels = 2 / Input Offset Voltage Max. mV = 2 / Response Time us = 1.5 / Supply Current mA = 400 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903DR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Operating Temperature105 °C
Max Power Dissipation570 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Nominal Supply Voltage (DC)18 V
Number of Channels2
Number of Elements2
Output Current16 mA
Output Current per Channel16 mA
Output TypeTTL
PackagingCut Tape
Power Dissipation570 mW
Quiescent Current2.5 mA
Response Time1.5 µs
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2903DR2G.

Upverter
Datasheet10 pages18 years ago
Datasheet10 pages11 years ago
onsemi
Datasheet10 pages13 years ago
Augswan
Datasheet10 pages6 years ago
Newark
Datasheet10 pages7 years ago
Farnell
Datasheet10 pages10 years ago
TME
Datasheet10 pages9 years ago
Arrow Electronics
Datasheet10 pages12 years ago
iiiC
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago