Texas Instruments LM2903BIDR

Dual industrial grade standard comparator 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Input Bias Current-3.5 nA
Input Offset Voltage (Vos)2 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current450 µA
Number of Channels2
Output Current per Channel25 mA
Response Time1 µs
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903BIDR.

Texas Instruments
Official datasheet0 pages0 years ago
LCSC
Datasheet57 pages2 years ago

Inventory History

3 month trend:
-13.56%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.208
$ 0.208
Stock
807,644
1,017,196
1,017,196
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
370 µV
370 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments LM2903BIDR provided by its distributors.

Dual industrial grade standard comparator 8-SOIC -40 to 125
Comparator, 2 Func, 4000uV Offset-Max, 1000ns Response Time, PDSO8
Comparator Dual ±18V/36V Automotive 8-Pin SOIC T/R
Tape & Reel (TR) LM2903 Open-Collector Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250nA @ 5V 1000ns 4.905mm 5V
2mV 0.25uA SOP-8 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Input Bias Current-3.5 nA
Input Offset Voltage (Vos)2 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current450 µA
Number of Channels2
Output Current per Channel25 mA
Response Time1 µs
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903BIDR.

Texas Instruments
Official datasheet0 pages0 years ago
LCSC
Datasheet57 pages2 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago