Texas Instruments LM2902N

Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight113.398093 g
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio50 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.2 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage13 V
Max Operating Temperature125 °C
Max Supply Current700 µA
Max Supply Voltage26 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current3 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage13 V
Output Current30 mA
Output Current per Channel60 mA
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages8 years ago
Datasheet39 pages9 years ago
Datasheet34 pages10 years ago
Datasheet33 pages12 years ago
Datasheet33 pages12 years ago
Datasheet27 pages16 years ago
Datasheet63 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet34 pages13 years ago
Datasheet28 pages14 years ago
Datasheet40 pages6 years ago
Datasheet40 pages7 years ago
Datasheet33 pages12 years ago
Datasheet40 pages8 years ago
Datasheet24 pages19 years ago
Datasheet12 pages0 years ago
element14 APAC
Datasheet32 pages9 years ago
Datasheet40 pages8 years ago
Datasheet32 pages9 years ago
National Semiconductor
Datasheet20 pages19 years ago
Newark
Datasheet35 pages10 years ago
Datasheet23 pages25 years ago
element14
Datasheet22 pages12 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet42 pages2 years ago
Jameco
Datasheet41 pages4 years ago
Datasheet25 pages17 years ago
Burklin Elektronik
Datasheet40 pages7 years ago
TME
Datasheet34 pages9 years ago
DigiKey
Datasheet24 pages19 years ago
B+D Enterprises
Datasheet20 pages22 years ago

Inventory History

3 month trend:
-79.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902N.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2902N provided by its distributors.

Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125
Op Amp Quad High Gain Amplifier ±13V/26V Automotive 14-Pin PDIP Tube
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14
Quad General-Purpose Operational Amplifier, PDIP-14, LM2902N
Op Amp, Quad Low Power, 2902, Dip14; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:3V To 26V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2902N.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2902 N
  • LM2902-N
  • LM2902N .
  • LM2902N.
  • LM2902N. .
  • LM2902N..
  • LM2902N.....

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight113.398093 g
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio50 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.2 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage13 V
Max Operating Temperature125 °C
Max Supply Current700 µA
Max Supply Voltage26 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current3 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage13 V
Output Current30 mA
Output Current per Channel60 mA
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages8 years ago
Datasheet39 pages9 years ago
Datasheet34 pages10 years ago
Datasheet33 pages12 years ago
Datasheet33 pages12 years ago
Datasheet27 pages16 years ago
Datasheet63 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet34 pages13 years ago
Datasheet28 pages14 years ago
Datasheet40 pages6 years ago
Datasheet40 pages7 years ago
Datasheet33 pages12 years ago
Datasheet40 pages8 years ago
Datasheet24 pages19 years ago
Datasheet12 pages0 years ago
element14 APAC
Datasheet32 pages9 years ago
Datasheet40 pages8 years ago
Datasheet32 pages9 years ago
National Semiconductor
Datasheet20 pages19 years ago
Newark
Datasheet35 pages10 years ago
Datasheet23 pages25 years ago
element14
Datasheet22 pages12 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet42 pages2 years ago
Jameco
Datasheet41 pages4 years ago
Datasheet25 pages17 years ago
Burklin Elektronik
Datasheet40 pages7 years ago
TME
Datasheet34 pages9 years ago
DigiKey
Datasheet24 pages19 years ago
B+D Enterprises
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago