Sponsored
FEQUIV Equivalent to STMicroelectronics LM2902N
Texas Instruments OPA2111AM
Dual Low-Noise Difet( ) Operational Amplifier 8-TO-99

STMicroelectronics LM2902N

OP Amp Quad GP ???}15V/30V Automotive 14-Pin PDIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LM2902N 54,132 Buy Now »
USD
0.197 0.195 0.195
Verical 2
LM2902N 54,132 Buy Now »
USD
0.195 0.195
LM2902N 7,825 Buy Now »
USD
0.195 0.195
Newark
89K0665 0 ··
Avnet
LM2902N 0 ··
Farnell
1750143 0 ··
GBP
0.187 0.182 0.168 0.145 0.145
element14 APAC
1750143 0 ··
SGD
0.774 0.774 0.774 0.774 0.774
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global 2
C1S730200427667 54,132 Buy Now »
USD
0.263 0.223 0.208 0.208
C1S730200978338 7,825 Buy Now »
USD
0.237 0.221 0.218
Halfin
93389 50 Buy Now »
USD
0.446 0.446 0.255 0.255 0.255
Freelance Electronics
LM2902N 17 Buy Now »
USD
0.140 0.140 0.140 0.140 0.140
Area51
LM2902N 17 ··
USD
0.090 0.090 0.090 0.090 0.090
STLAA.com
LM2902N 34 ··
Rochester Electronics
LM2902N 2,000 Buy Now »
Ewing Components
LM2902N 7,225 Send RFQ »
SIE
LM2902N 97,900 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
LM2902N Contact Send RFQ »

Descriptions

Low power, bipolar op-amp
STMicroelectronics
IC OPAMP LM2902/LM2902N SGS THOMSON
Halfin
OP Amp Quad GP ??15V/30V Automotive 14-Pin PDIP Tube
Verical
IC, OP AMP QUAD SGL SUPPLY 14DIP; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1.3MHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 1.5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2902; Gain Bandwidth:1.3MHz; Package / Case:PDIP; Slew Rate:0.4V/µs; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:Through Hole
element14 APAC
OP Amp Quad GP ???}15V/30V Automotive 14-Pin PDIP Tube
Chip One Stop Global
OP AMP QUAD SGL SUPPLY 14DIP; Op Amp Type:Low Power; No. of Amplifiers:4; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Case Style:PDIP; Base Number:2902; Gain Bandwidth:1.3MHz; Max Supply Voltage:30V; Min Supply Voltage:3V; Slew Rate:0.4V/µs; Termination Type:Through Hole
Farnell
OP Amp Quad GP ±15V/30V 14-Pin PDIP Tube
Avnet
IC - Op Amp; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1.3MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bandwidth:1.3MHz ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 14
REACH SVHC Compliance No SVHC
Case / Package / Footprint DIP
Bandwidth 1.3 MHz
Slew Rate 300 mV/μs
Number of Circuits 4
Lifecycle Status Active
Lead-Free Status Lead Free
Packaging Tube
RoHS Compliant
Mounting Type Through Hole
Number of Channels 4

Documents

element14
Datasheet 16 pages 11 years ago
Components Direct
Datasheet 21 pages 5 years ago
STMicroelectronics
Datasheet 20 pages 11 years ago
Nu Horizons
Datasheet 16 pages 11 years ago
Datasheet 16 pages 11 years ago
Digi-Key
Datasheet 14 pages 11 years ago
Allied Electronics
Datasheet 7 pages 11 years ago
Datasheet 14 pages 11 years ago
element14 APAC
Datasheet 32 pages 2 years ago

Images

Alternate Names

ST MICRO LM2902N
STM LM2902N
SGS LM2902N
SGS THOMSON LM2902N
INMOS LM2902N
SGS THOMPSON LM2902N
SESCOSEM LM2902N
STMICR LM2902N
ST8 LM2902N
STMICROE LM2902N
WAFERSCALE LM2902N
SGS-ATES LM2902N
ST/SGS LM2902N
ST MICROELECTRONICS SEMI LM2902N
THOMS LM2902N
ST MIC LM2902N
SGST LM2902N
STMICROELECTRON LM2902N
WAFERSCALE INTEGRATION INC LM2902N
SGS-Thomson Microelectronics LM2902N
STMICROELECT LM2902N
SGS THOMP LM2902N
SGS/ST LM2902N
FAROUDJA LM2902N
STMICROEL LM2902N
ST Microeletronics LM2902N

Search for other parts like LM2902 »