STMicroelectronics LM2902D

Amplifier; Quad Operational; +/- 16 to 32V; 1.5 mA (Typ.) Supply; 32V; SO14; -40
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Weight4.535924 g
Technical
Bandwidth1.3 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Frequency1 kHz
Max Input Voltage32 V
Max Operating Temperature125 °C
Max Supply Current750 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Input Voltage-300 mV
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current375 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel20 mA
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain100 dB
Dimensions
Height1.65 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2902D.

Future Electronics
Datasheet21 pages12 years ago
STMicroelectronics
Datasheet16 pages18 years ago
Farnell
Datasheet20 pages18 years ago
Augswan
Datasheet21 pages7 years ago
element14
Datasheet16 pages18 years ago
element14 APAC
Datasheet32 pages9 years ago
iiiC
Datasheet20 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet14 pages19 years ago
Nu Horizons
Datasheet16 pages18 years ago
Newark
Datasheet14 pages19 years ago

Inventory History

3 month trend:
-6.71%

Alternate Parts

Price @ 1000
$ 1.257
$ 0.193
$ 0.193
Stock
1,268,401
5,420,351
5,420,351
Authorized Distributors
8
8
8
Case/Package
SO
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM2902D.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM2902D provided by its distributors.

Amplifier; Quad Operational; +/- 16 to 32V; 1.5 mA (Typ.) Supply; 32V; SO14; -40
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC Tube
LOW POWER QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.4V/µs; Supply Voltage Min:3V; Supply Voltage Max:30V; No. of Pins:14; Bandwidth:1.3GHz; Leaded Process Compatible:Yes; Offset Voltage:7mV; Package/Case:14-SOIC ;RoHS Compliant: Yes
IC, OP AMP, QUAD, LOW POWER, 1.3MHZ; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.4Vµs; Supply Voltage Range:± 1.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2902; Gain Bandwidth:1.3MHz; Gain Bandwidth:1.3MHz; Input Offset Voltage Max:9mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.4V/µs; Supply Voltage + Nom:33V; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2902D
  • LM2902 D

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Weight4.535924 g
Technical
Bandwidth1.3 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Frequency1 kHz
Max Input Voltage32 V
Max Operating Temperature125 °C
Max Supply Current750 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Input Voltage-300 mV
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current375 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel20 mA
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain100 dB
Dimensions
Height1.65 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2902D.

Future Electronics
Datasheet21 pages12 years ago
STMicroelectronics
Datasheet16 pages18 years ago
Farnell
Datasheet20 pages18 years ago
Augswan
Datasheet21 pages7 years ago
element14
Datasheet16 pages18 years ago
element14 APAC
Datasheet32 pages9 years ago
iiiC
Datasheet20 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet14 pages19 years ago
Nu Horizons
Datasheet16 pages18 years ago
Newark
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant