onsemi LM2901NG

LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins14
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Operating Temperature105 °C
Max Power Dissipation1 W
Max Supply Current2 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current16 mA
Output Current per Channel16 mA
Output TypeTTL
Power Dissipation1 W
Quiescent Current2.5 mA
Response Time1.3 µs
TypeGeneral Purpose
Voltage Gain100 dB
Dimensions
Height3.68 mm
Length19.56 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2901NG.

Upverter
Datasheet12 pages17 years ago
Datasheet12 pages13 years ago
Augswan
Datasheet11 pages5 years ago
Newark
Datasheet11 pages7 years ago
Datasheet11 pages8 years ago
TME
Datasheet11 pages10 years ago
iiiC
Datasheet12 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-53.44%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.203
$ 0.159
$ 0.338
$ 0.126
$ 0.203
$ 0.219
$ 0.159
Stock
475,393
133,169
288,357
81,992
60,992
78,347
16,914
10,934
Authorized Distributors
3
2
2
1
1
1
1
1
Case/Package
PDIP
PDIP
PDIP
PDIP
PDIP
DIP
PDIP
-
Number of Pins
14
14
14
14
14
-
14
-
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
7 mV
7 mV
15 mV
7 mV
-
Propagation Delay
-
-
-
-
-
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
-
-
-
Common Mode Rejection Ratio
-
-
-
-
-
-
-
-
Min Supply Voltage
3 V
3 V
2 V
2 V
3 V
18 V
2 V
-
Max Supply Voltage
36 V
36 V
36 V
30 V
36 V
36 V
30 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM2901NG.

Related Parts

Descriptions

Descriptions of onsemi LM2901NG provided by its distributors.

LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C
Comparator Quad ¡À18V/36V 14-Pin PDIP Tube / IC COMP QUAD SGL SUPPLY 14DIP
ON SEMICONDUCTOR LM2901NGGENERAL PURPOSE COMPARATOR, QUAD, 1.3 uS, DIP-14
QUAD COMPARATOR 15000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Amplifier, Quad Comparator, +36V or +/- 18V, 0.8 mA (Typ.) Supply, 100 V/mV | ON Semiconductor LM2901NG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901NG.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins14
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Operating Temperature105 °C
Max Power Dissipation1 W
Max Supply Current2 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current16 mA
Output Current per Channel16 mA
Output TypeTTL
Power Dissipation1 W
Quiescent Current2.5 mA
Response Time1.3 µs
TypeGeneral Purpose
Voltage Gain100 dB
Dimensions
Height3.68 mm
Length19.56 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2901NG.

Upverter
Datasheet12 pages17 years ago
Datasheet12 pages13 years ago
Augswan
Datasheet11 pages5 years ago
Newark
Datasheet11 pages7 years ago
Datasheet11 pages8 years ago
TME
Datasheet11 pages10 years ago
iiiC
Datasheet12 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago