Texas Instruments LM2901M

Low Power Low Offset Voltage Quad Comparator 14-SOIC -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LM2901M-ND 1,743 Buy Now »
USD
1.15 1.03 0.803 0.523 0.447
Verical 2
LM2901M 9,955 Buy Now »
USD
0.499 0.499
LM2901M 4,319 Buy Now »
USD
0.589 0.514 0.508
Arrow
LM2901M 4,319 Buy Now »
USD
0.743 0.691 0.589 0.514 0.492
Newark
97K3299 4,500 Buy Now »
USD
1.14 0.971 0.748 0.522 0.435
Chip One Stop Global
C1S746203512329 10,001 Buy Now »
USD
0.880 0.623 0.498
Mouser
926-LM2901M 313 Buy Now »
USD
1.14 0.977 0.750 0.524 0.445
Rochester Electronics 2
LM2901M 2,947 Buy Now »
USD
0.630 0.630 0.560 0.520 0.520
LM2901M 0 ··
Avnet Europe
LM2901M 550 Buy Now »
USD
0.802 0.535 0.458
Avnet Asia
LM2901M 0 ··
USD
0.563 0.485
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
LM2901M 585 Buy Now »
USD
0.270 0.270 0.270 0.270 0.270
Freelance Electronics
LM2901M 138 Buy Now »
USD
0.250 0.250 0.250 0.250 0.250
IBS Electronics
LM2901M 5,224 ··
USD
0.900 0.900 0.900 0.900 0.900
Area51
LM2901M 30 ··
USD
0.151 0.151 0.151 0.151 0.151
Component Sense
LM2901M 51 Buy Now »
C Plus Electronics
LM2901M Yes ··
South Electronics
LM2901M 700 ··
STLAA.com
LM2901M 129 ··
JieJie Electronics
LM2901M 118 ··
NAC Semi
LM2901M 10 Buy Now »
4 Star Electronics
LM2901M 231 Send RFQ »
Abacus Technologies
LM2901M 10,000 ··
SIE
LM2901M 1,199 ··
Ewing Components
LM2901M. 8,300 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LM2901M Contact Send RFQ »
Chip 1 Exchange
LM2901M Contact ··
XS Micro
LM2901M Contact ··

Descriptions

COMPARATOR QUAD, SMD, 2901, SOIC14; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; Supply Voltage Range:2V to 36V, ± 1V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14; IC Output Type:CMOS, DTL, ECL, MOS, TTL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:2901; Comparator Features:Quad Low Power; Device Marking:LM2901M; IC Generic Number:2901; Logic Function Number:2901; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:2V
element14 APAC
IC COMPARATOR QUAD VOLT 14-SOIC
Digi-Key
Comparator Quad ±18V/36V 14-Pin SOIC N Rail
Avnet Asia
Comparator Quad ±18V/36V 14-Pin SOIC N Rail
Avnet Europe
COMPARATOR QUAD, SMD, 2901, SOIC14; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; Supply Voltage Range:2V to 36V, ± 1V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14; IC Output Type:CMOS, DTL, ECL, MOS, TTL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:2901; Comparator Features:Quad Low Power; Device Marking:LM2901M; IC Generic Number:2901; Logic Function Number:2901; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:2V
Farnell
Low Power Low Offset Voltage Quad Comparator 14-SOIC -40 to 85
Texas Instruments
NSC# LM2901M IC COMPARATOR QUAD VOLT 14-SOIC
IBS Electronics
COMPARATOR QUAD, SMD, 2901, SOIC14
Component Sense
Comparator Quad }18V/36V 14-Pin SOIC Rail
Chip One Stop Global
Comparator Quad ??18V/36V 14-Pin SOIC Rail
Verical
COMPARATOR QUAD, SMD, 2901, SOIC14
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Contains Lead
Case / Package / Footprint SOIC
Number of Circuits 4
Lifecycle Status Active
RoHS Non-Compliant
Number of Pins 14
Supply Current 1 mA
Mounting Type Surface Mount
Output Current 16 mA
Number of Channels 4
Packaging Rail

Documents

Texas Instruments
Official datasheet
Datasheet 21 pages 2 years ago
Datasheet 28 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 27 pages 3 years ago
Farnell
Datasheet 21 pages 5 years ago
Digi-Key
Datasheet 19 pages 12 years ago
Allied Electronics
Datasheet 19 pages 12 years ago
Jameco
Datasheet 8 pages 6 years ago
Newark
Datasheet 30 pages 3 years ago
Datasheet 29 pages 2 years ago
Onlinecomponents.com
Datasheet 9 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Alternate Names

TI LM2901M
TEXAS LM2901M
TEXAS INST LM2901M
TEXAS INSTR LM2901M
TEXAS INSTRUMENT LM2901M
TEXAS INS LM2901M
TEXAS INSTRUMENTS INC LM2901M
TEX LM2901M
TEXAS INSTRUMEN LM2901M
TEXAS INSTRU LM2901M
TI/NS LM2901M
TEXINS LM2901M
TEXAS INSTRUMENTS INCORPORATED LM2901M
TEXASIN LM2901M
Texas Instruments (TI) LM2901M
TEAXS LM2901M
TEXAS INTRUMENTS LM2901M
TEXAS INSTRUM LM2901M
TEXAS INSRUMENT LM2901M
TEXAS IST LM2901M
TI-PB LM2901M
Texas Instruments Rfid Systems LM2901M
TEXINST LM2901M
TEXAS INSRUMENTS LM2901M
TEXAS INTRUMENT LM2901M
Texas Instr. LM2901M
Texas Instruments Inc. LM2901M

Search for other parts like LM2901 »