onsemi LM2901DG

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage18 V
Max Operating Temperature105 °C
Max Power Dissipation1 W
Max Supply Current2 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current16 mA
Output Current per Channel16 mA
Output TypeTTL
Power Dissipation1 W
Quiescent Current2.5 mA
Response Time1.3 µs
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2901DG.

Upverter
Datasheet12 pages17 years ago
Datasheet12 pages13 years ago
Augswan
Datasheet11 pages5 years ago
element14 APAC
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.11
$ 0.134
$ 0.134
Stock
613,765
9,183,621
9,183,621
Authorized Distributors
1
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM2901DG.

Related Parts

Descriptions

Descriptions of onsemi LM2901DG provided by its distributors.

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C
Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC N Tube
Amplifier, Comparator, Quad, or 18 VDC, 1.0 mA (Typ.), 8.0 mW, SOIC-14 | ON Semiconductor LM2901DG
Tube LM2901 CMOS Open-Collector TTL 0.5muA comparator circuit 0.25muA @ 5V 1.3mus 8.75mm 7mV
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
ON SEMICONDUCTOR - LM2901DG - Comparatore Analogico, Quad, Uso Generale, 4 Comparatori, 1.3 µs, Da 3V a 36V, SOIC, 14 Pin
General Purpose Comparator, Quad, 1.3 Us, Soic-14; Comparator Type:General Purpose; No. Of Comparators:4 Comparators; Response Time:1.3Μs; Supply Voltage Range:3V To 36V; Comparator Case Style:Soic; No. Of Pins:14Pins; Msl:- Rohs Compliant: Yes |Onsemi LM2901DG
These comparators are designed for use in level detection low-level sensing and memory applications in consumer automotive and industrial electronic applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage18 V
Max Operating Temperature105 °C
Max Power Dissipation1 W
Max Supply Current2 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current16 mA
Output Current per Channel16 mA
Output TypeTTL
Power Dissipation1 W
Quiescent Current2.5 mA
Response Time1.3 µs
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2901DG.

Upverter
Datasheet12 pages17 years ago
Datasheet12 pages13 years ago
Augswan
Datasheet11 pages5 years ago
element14 APAC
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago