onsemi LM285Z-1.2G

LM285 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Ambient Temperature Range High85 °C
Cathode Current20 µA
Current Rating20 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage1.235 V
Min Operating Temperature-40 °C
Min Output Voltage1.235 V
Number of Outputs1
Output Current20 mA
Output TypeFixed
Output Voltage1.235 V
PackagingBulk
Reference TypeFixed, Shunt
Reference Voltage1.235 V
Schedule B8542390000
Temperature Coefficient80 ppm/°C
Tolerance1 %
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM285Z-1.2G.

onsemi
Datasheet9 pages16 years ago
Augswan
Datasheet9 pages7 years ago
TME
Datasheet13 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-45.06%

Alternate Parts

Price @ 1000
$ 0.525
$ 0.332
$ 0.332
Stock
1,079,505
152,014
152,014
Authorized Distributors
8
4
4
Case/Package
TO-92
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.235 V
1.235 V
1.235 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM285Z-1.2G.

Related Parts

Descriptions

Descriptions of onsemi LM285Z-1.2G provided by its distributors.

LM285 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
Voltage Reference; Vref: 1.235V; 1%; -40+85 deg.C; THT; TO92
V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag
VOLTAGE REF, SHUNT, 1.235V, TO-226AA-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM285 Series; Reference Voltage: 1.235V; Initial Accuracy: 1%; Temperature Coefficient: ± 80ppm/°C; Voltage Reference Case Style: TO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285Z-1.2G.
  • LM285Z1.2G

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Ambient Temperature Range High85 °C
Cathode Current20 µA
Current Rating20 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage1.235 V
Min Operating Temperature-40 °C
Min Output Voltage1.235 V
Number of Outputs1
Output Current20 mA
Output TypeFixed
Output Voltage1.235 V
PackagingBulk
Reference TypeFixed, Shunt
Reference Voltage1.235 V
Schedule B8542390000
Temperature Coefficient80 ppm/°C
Tolerance1 %
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM285Z-1.2G.

onsemi
Datasheet9 pages16 years ago
Augswan
Datasheet9 pages7 years ago
TME
Datasheet13 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago