Texas Instruments LM2853MH-1.0/NOPB

3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins14
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage1 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current3 A
Output TypeFixed
Output Voltage1 V
Quiescent Current850 µA
Switching Frequency550 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2853MH-1.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet18 pages9 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Future Electronics
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2853MH-1.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2853MH-1.0/NOPB provided by its distributors.

3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
IC REG SYNC BUCK 3A 1.0V 14TSSOP
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 1V 3A 14-Pin HTSSOP EP Tube
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:5.5V; Output Voltage Max:1V; Output Current Max:3A; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2853MH-1.0NOPB
  • LM2853MH1.0/NOPB
  • LM2853MH1.0NOPB

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins14
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage1 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current3 A
Output TypeFixed
Output Voltage1 V
Quiescent Current850 µA
Switching Frequency550 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2853MH-1.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet18 pages9 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages12 years ago
Future Electronics
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago