Texas Instruments LM2852XMXA-3.0

2A 500/1500kHz Synchronous SIMPLE SWITCHER® Buck Regulator 14-HTSSOP
Datasheet

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Min Input Voltage2.85 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current2 A
Output TypeFixed
Output Voltage3 V
Quiescent Current850 µA
Switching Frequency1.5 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2852XMXA-3.0.

Arrow Electronics
Datasheet16 pages12 years ago
Texas Instruments
Datasheet21 pages11 years ago
National Semiconductor
Datasheet14 pages17 years ago
Augswan
Datasheet24 pages10 years ago
iiiC
Datasheet16 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2852XMXA-3.0.

Descriptions

Descriptions of Texas Instruments LM2852XMXA-3.0 provided by its distributors.

2A 500/1500kHz Synchronous SIMPLE SWITCHER® Buck Regulator 14-HTSSOP
LM2852 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 5V 4.4mm 2A 1.5MHz
4.95 A SWITCHING REGULATOR 1825 kHz SWITCHING FREQ-MAX PDSO14
IC REG BUCK 3V 2A SYNC 14-TSSOP
Conv DC-DC Single Step Down 2.85V to 5.5V 14-Pin TSSOP EP Rail

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2852XMXA3.0

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Min Input Voltage2.85 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current2 A
Output TypeFixed
Output Voltage3 V
Quiescent Current850 µA
Switching Frequency1.5 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2852XMXA-3.0.

Arrow Electronics
Datasheet16 pages12 years ago
Texas Instruments
Datasheet21 pages11 years ago
National Semiconductor
Datasheet14 pages17 years ago
Augswan
Datasheet24 pages10 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago