Texas Instruments LM2841YQMK/NOPB

Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Accuracy5 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current300 mA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage42 V
Output Current300 mA
Output TypeAdjustable, Fixed
Output Voltage34 V
PackagingTape & Reel
PolarityPositive
Quiescent Current25 µA
Switching Frequency1.25 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2841YQMK/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet20 pages9 years ago
Datasheet16 pages10 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
-23.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2841YQMK/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2841YQMK/NOPB provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
SIMPLE SWITCHER® 42V, 300mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
Switching Regulator, Current-mode, 0.9A, 1500kHz Switching Freq-Max, PDSO6
Conv DC-DC Single Step Down 4.5V to 42V Automotive 6-Pin TSOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2841YQMKNOPB

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Accuracy5 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current300 mA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage42 V
Output Current300 mA
Output TypeAdjustable, Fixed
Output Voltage34 V
PackagingTape & Reel
PolarityPositive
Quiescent Current25 µA
Switching Frequency1.25 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2841YQMK/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet20 pages9 years ago
Datasheet16 pages10 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago