Texas Instruments LM2831ZSD

High Frequency 1.5A Load - Step-Down DC-DC Regulator | IC REG BUCK ADJ 1.5A 6WSON
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Efficiency93 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage4.5 V
PackagingTape & Reel (TR)
Switching Frequency3 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2831ZSD.

National Semiconductor
Datasheet29 pages12 years ago
Datasheet27 pages17 years ago
Texas Instruments
Datasheet32 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2831ZSD.

Descriptions

Descriptions of Texas Instruments LM2831ZSD provided by its distributors.

High Frequency 1.5A Load - Step-Down DC-DC Regulator | IC REG BUCK ADJ 1.5A 6WSON
LM2831 Tape & Reel (TR) Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 5V 3mm 1.5A 3MHz
Conv DC-DC Single Step Down 3V to 5.5V 6-Pin LLP EP T/R
IC,SMPS CONTROLLER,CURRENT-MODE,LLCC,6PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Efficiency93 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage4.5 V
PackagingTape & Reel (TR)
Switching Frequency3 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2831ZSD.

National Semiconductor
Datasheet29 pages12 years ago
Datasheet27 pages17 years ago
Texas Instruments
Datasheet32 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago