National Semiconductor LM2795BL

The LM2794/95 is a fractional CMOS charge-pump that provides four regulated current sources. It accepts an input...
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature100 °C
Max Supply Current8.2 mA
Min Operating Temperature-30 °C
Number of Outputs4
Operating Supply Voltage5.5 V
Output Current80 mA
Output Power400 mW
Output Voltage4.72 V
PackagingCut Tape
Dimensions
Height845 µm
Length2.08 mm
Width2.403 mm

Documents

Download datasheets and manufacturer documentation for National Semiconductor LM2795BL.

DigiKey
Datasheet16 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for National Semiconductor LM2795BL.

Descriptions

Descriptions of National Semiconductor LM2795BL provided by its distributors.

The LM2794/95 is a fractional CMOS charge-pump that provides four regulated current sources. It accepts an input voltage range from 2.7V to 5.5V and maintains a constant current determined by an external sense resistor. The LM2794/5 delivers up to 80mA of load current to accommodate four White LEDs. The switching frequency is 325kHz. (min.) to keep the conducted noise spectrum away from sensitive frequencies within portable RF devices. Brightness can be controlled by both linear and PWM techniques. A voltage between 0V and 3.0V may be applied to the BRGT pin to linearly vary the LED current. Alternatively, a PWM signal can be applied to the SD pin to vary the perceived brightness of the LED. The SD pin reduces the operating current to 2.3uA (typ.) The LM2794 is shut down when the SD pin is low, and the LM2795 is shut down when the SD pin is high. The LM2794/95 is available in a micro SMD-14 CSP package.

Manufacturer Aliases

National Semiconductor has several brands around the world that distributors may use as alternate names. National Semiconductor may also be known as the following names:

  • NSC
  • NATIONAL SEMI
  • NATIONAL SEMICONDUCTOR CORP
  • NAT SEMI
  • NATIONAL S
  • NATIONAL SEMICONDUCT
  • NAS
  • NS
  • NATIONAL SEMICO
  • NATIONAL SEM
  • NATL SEMI
  • NATIONAL SEMICON
  • TI/NSC
  • NATIONAL SEMICONDUCTORS
  • National Semiconductor Corporation
  • NSC NATIONAL SEMICONDUCTOR
  • National Semiconductor (NSC)
  • NATIONAL SEMICOND
  • NATIONAL SEMICONDUCTO
  • TI/NAT
  • National Semiconductor (TI)
  • NATION
  • National Semiconductor/Texas Instruments
  • NATI
  • NATIO

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature100 °C
Max Supply Current8.2 mA
Min Operating Temperature-30 °C
Number of Outputs4
Operating Supply Voltage5.5 V
Output Current80 mA
Output Power400 mW
Output Voltage4.72 V
PackagingCut Tape
Dimensions
Height845 µm
Length2.08 mm
Width2.403 mm

Documents

Download datasheets and manufacturer documentation for National Semiconductor LM2795BL.

DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant