Texas Instruments LM2776DBVT

Switched Capacitor Converter, 0.2A, 2300kHz Switching Freq-Max, CMOS, PDSO6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage-2.7 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage-5.5 V
Number of Outputs1
Output ConfigurationNegative
Output Current200 mA
Output TypeAdjustable
Output Voltage-5.5 V
PackagingTape & Reel (TR)
Quiescent Current100 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2776DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Datasheet20 pages8 years ago
Technical Drawing2 pages9 years ago
Newark
Datasheet23 pages8 years ago
element14 APAC
Datasheet23 pages8 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
LCSC
Datasheet24 pages2 years ago
Upverter
Datasheet23 pages6 years ago

Inventory History

3 month trend:
-4.72%

Alternate Parts

Price @ 1000
$ 0.592
$ 0.456
Stock
810,864
923,677
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-5.5 V
-
Max Output Voltage
-2.7 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM2776DBVT provided by its distributors.

Switched Capacitor Converter, 0.2A, 2300kHz Switching Freq-Max, CMOS, PDSO6
Charge Pump, Inv, -2.7V To -5.5V, Sot-23; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:200Ma; Fixed Output Voltage Nom.:-; Adjustable Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2776DBVT
LM2776 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 1.6mm 200mA 2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage-2.7 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage-5.5 V
Number of Outputs1
Output ConfigurationNegative
Output Current200 mA
Output TypeAdjustable
Output Voltage-5.5 V
PackagingTape & Reel (TR)
Quiescent Current100 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2776DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Datasheet20 pages8 years ago
Technical Drawing2 pages9 years ago
Newark
Datasheet23 pages8 years ago
element14 APAC
Datasheet23 pages8 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
LCSC
Datasheet24 pages2 years ago
Upverter
Datasheet23 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago