Texas Instruments LM27762DSSR

Switched Capacitor Converter, 0.25A, 2200kHz Switching Freq-Max, PDSO12
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current390 µA
Number of Outputs2
Output Current250 mA
Quiescent Current390 µA
Schedule B8542390000
Switching Frequency2 MHz
TopologyCharge Pump
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27762DSSR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet29 pages2 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago
Arrow.cn
Datasheet28 pages7 years ago

Inventory History

3 month trend:
-37.99%

Alternate Parts

Price @ 1000
$ 0.846
$ 1.016
Stock
1,474,350
1,201,950
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
2
-
Max Output Current
-
-
Switching Frequency
2 MHz
2.3 MHz
Min Input Voltage
-
2.7 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
1.5 V
Max Output Voltage
-
5 V
Efficiency
-
-
Synchronous Rectifier
-
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments LM27762DSSR provided by its distributors.

Switched Capacitor Converter, 0.25A, 2200kHz Switching Freq-Max, PDSO12
Low-Noise Positive- and Negative-Output Charge Pump With Integrated LDO 12-WSON -40 to 85
Charge pump 2.7V~5.5V 250mA DFN-12(2x3) DC-DC Converters ROHS
Charge Pump INV -5V to 5V 250mA 12-Pin WSON EP T/R
IC REG CHARGE PUMP ADJ DL 12WSON
IC REG CHRG PMP ADJ 250MA 12WSON
IC PS LM27762 POS-NEG-LDO 250MA WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current390 µA
Number of Outputs2
Output Current250 mA
Quiescent Current390 µA
Schedule B8542390000
Switching Frequency2 MHz
TopologyCharge Pump
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27762DSSR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet29 pages2 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago
Arrow.cn
Datasheet28 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago