Texas Instruments LM2772SD

Low-Ripple Switched Capacitor Step-Down Regulator 10-WSON -30 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage2.7 V
Min Operating Temperature-30 °C
Min Output Voltage1.2 V
Number of Outputs1
Output ConfigurationPositive
Output Current150 mA
Output TypeFixed
Output Voltage1.2 V
PackagingCut Tape (CT)
Quiescent Current50 µA
Switching Frequency1.15 MHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2772SD.

National Semiconductor
Datasheet14 pages12 years ago
Texas Instruments
Datasheet18 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2772SD.

Descriptions

Descriptions of Texas Instruments LM2772SD provided by its distributors.

Low-Ripple Switched Capacitor Step-Down Regulator 10-WSON -30 to 85
Charge Pump STPDN 1.2V 150mA 10-Pin LLP EP T/R
VOLTAGE-MODE Non-RoHS Compliant Fixed Positive DC to DC switching regulator -30C~85C TA 1.15MHz 150mA 3mm
IC REG SWITCHD CAP 1.2V 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage2.7 V
Min Operating Temperature-30 °C
Min Output Voltage1.2 V
Number of Outputs1
Output ConfigurationPositive
Output Current150 mA
Output TypeFixed
Output Voltage1.2 V
PackagingCut Tape (CT)
Quiescent Current50 µA
Switching Frequency1.15 MHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2772SD.

National Semiconductor
Datasheet14 pages12 years ago
Texas Instruments
Datasheet18 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago