Texas Instruments LM2766M6

Switched Capacitor Voltage Converter | IC REG CHARGE PUMP 2VIN SOT23
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Outputs1
Output ConfigurationPositive
Output Current20 mA
Output TypeFixed
Output Voltage11 V
PackagingDigi-Reel®
Quiescent Current350 µA
Switching Frequency200 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2766M6.

Texas Instruments
Datasheet11 pages12 years ago
Datasheet13 pages10 years ago
iiiC
Datasheet11 pages12 years ago
DigiKey
Datasheet9 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2766M6.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2766M6 provided by its distributors.

Switched Capacitor Voltage Converter | IC REG CHARGE PUMP 2VIN SOT23
Switched Capacitor Voltage Converter 6-SOT-23 -40 to 85
Charge Pump STPUP 3.6V to 11V 20mA 6-Pin SOT-23 T/R
LM2766 Tape & Reel (TR) Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 5V 1.6mm 20mA 200kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Outputs1
Output ConfigurationPositive
Output Current20 mA
Output TypeFixed
Output Voltage11 V
PackagingDigi-Reel®
Quiescent Current350 µA
Switching Frequency200 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2766M6.

Texas Instruments
Datasheet11 pages12 years ago
Datasheet13 pages10 years ago
iiiC
Datasheet11 pages12 years ago
DigiKey
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago