Texas Instruments LM2734YMK/NOPB

Switching Regulator [Texas Instruments] LM2734YMK/NOPB Switching Regulator

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
LM2734YMK/NOPB**MULT1 1,000 Buy Now »
USD
2.11 1.90 1.56 1.32 1.32
LM2734YMK/NOPB 39,000 Buy Now »
USD
1.19 1.19
Verical
LM2734YMK/NOPB 39,000 Buy Now »
USD
1.15 1.15
Avnet
LM2734YMK/NOPB 9,000 Buy Now »
USD
1.53 1.22
Digi-Key 3
LM2734YMK/NOPBCT-ND 10,185 Buy Now »
USD
2.60 2.33 1.87 1.07 1.07
LM2734YMK/NOPBDKR-ND 10,185 Buy Now »
USD
2.60 2.33 1.87 1.07 1.07
LM2734YMK/NOPBTR-ND 10,000 Buy Now »
USD
1.07 1.07
TI store
LM2734YMK/NOPB 934 Buy Now »
USD
2.66 2.38 1.95 0.950 0.950
Chip One Stop Japan
C1S746202756254 39,000 Buy Now »
JPY
116.00 116.00
Newark 2
41K4309 362 Buy Now »
USD
1.56 1.56 1.43 1.32 1.32
28X3454 1,000 Buy Now »
USD
1.01 1.01
Mouser
926-LM2734YMK/NOPB 5,064 Buy Now »
USD
2.52 2.26 1.82 1.06 1.06
Chip One Stop Global
C1S746202756245 998 Buy Now »
JPY
340.00 290.00 271.00 271.00 271.00
Rochester Electronics
LM2734YMK/NOPB 94 Buy Now »
USD
1.77 1.77 1.58 1.44 1.44
Farnell 2
2411997 1,000 Buy Now »
GBP
1.86 1.86
2435903 1,000 Buy Now »
GBP
1.08 0.823
element14 APAC 3
1496118 362 Buy Now »
SGD
4.08 3.66 2.95 1.72 1.72
2411997 1,000 Buy Now »
SGD
4.29 4.29
2435903 1,000 Buy Now »
SGD
1.66 1.66
Avnet Europe
LM2734YMK/NOPB 91,000 Buy Now »
EUR
1.33 1.23
Avnet Asia
LM2734YMK/NOPB 0 ··
USD
1.76 1.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LM2734YMK/NOPB 108 Buy Now »
USD
3.40 2.55 1.27 1.27 1.27
PY Technology
LM2734YMK/NOPB 5,000 ··
EarthTron
LM2734YMK/NOPB 1,726 ··
Direct Components
LM2734YMKNOPB 0 Send RFQ »
STLAA.com
LM2734YMKNOPB 2,400 ··
Ewing Components
LM2734YMK/NOPB 7,060 Send RFQ »
Abacus Technologies
LM2734YMK/NOPB 246 ··
SIE
LM2734YMK/NOPB 29 ··
GreenTree Electronics
LM2734YMKNOPB 14,610 Send RFQ »
Distrelec
LM2734YMK/NOPB 998 Buy Now »
EUR
2.16 2.16 1.45 1.45 1.45
TME
LM2734YMK/NOPB 535 Buy Now »
USD
2.27 2.00 1.62 1.62 1.62
RS Components
6394654 1,175 Buy Now »
GBP
2.12 1.54 1.45 1.45
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM2734YMK/NOPB Contact ··
Touchstone Systems
LM2734YMK/NOPB Contact Send RFQ »
Chip 1 Exchange
LM2734YMK/NOPB Contact ··
SemiconductorPLUS
LM2734YMK/NOPB Contact ··
XS Micro
LM2734YMK/NOPB Contact ··
TransparentC
LM2734YMK/NOPB Contact ··

Descriptions

STEP-DOWN DC/DC REGULATOR, TSOT-6, FULL REEL
Farnell
Conv DC-DC Single Step Down 3V to 20V 6-Pin TSOT T/R
Avnet Asia
Conv DC-DC Single Step Down 3V to 20V 6-Pin TSOT T/R
Avnet
1A THIN SOT23 BUCK REG LM2734YMK
RS Components
IC REG BUCK ADJ 1A TSOT23-6
Digi-Key
STEP-DOWN DC/DC REGULATOR, TSOT-6, FULL REEL
element14 APAC
Conv DC-DC Single Step Down 3V to 20V 6-Pin TSOT T/R
Verical
IC, STEP-DOWN DC/DC REGULATOR, TSOT-6, FULL REEL
Newark
Przetwornica DC-DC; step down; Uwej:3÷20V; Uwyj:0,8÷18V; 1A
TME
Conv DC-DC Single Step Down 3V to 20V 6-Pin TSOT-23 T/R
Chip One Stop Global
Conv DC-DC Single Step Down 3V to 20V 6-Pin TSOT-23 T/R
Chip One Stop Japan
Switching Regulator [Texas Instruments] LM2734YMK/NOPB Switching Regulator
Distrelec
Thin SOT23 1A Load Step-Down DC-DC egulator 6-SOT -40 to 125
Texas Instruments

Technical Specifications

Output Voltage 18 V
Number of Regulated Outputs 1
Number of Pins 6
Lead-Free Status Lead Free
Lifecycle Status Active
Number of Outputs 1
REACH SVHC Compliance No SVHC
Quiescent Current 2.1 mA
Frequency 660 kHz
Packaging Tape & Reel (TR)
Output Current 1 A
RoHS Compliant
Switching Frequency 550 kHz
Supply Voltage (DC) 20 V (max)
Mounting Type Surface Mount
Topology Buck

Documents

Texas Instruments
Official datasheet
Datasheet 37 pages 2 years ago
Technical Drawing 2 pages 11 years ago
Datasheet 31 pages 3 years ago
Verical
Datasheet 26 pages 4 years ago
Datasheet 24 pages 7 years ago
Newark
Datasheet 37 pages 6 months ago
Farnell
Datasheet 32 pages 2 years ago
Jameco
Datasheet 25 pages 7 years ago
Digi-Key
Datasheet 24 pages 9 years ago
Future Electronics
Datasheet 27 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM2734YMK/NOPB
TEXAS LM2734YMK/NOPB
TEXAS INST LM2734YMK/NOPB
TEXAS INSTR LM2734YMK/NOPB
TEXAS INSTRUMENT LM2734YMK/NOPB
TEXAS INS LM2734YMK/NOPB
TEXAS INSTRUMENTS INC LM2734YMK/NOPB
TEX LM2734YMK/NOPB
TEXAS INSTRUMEN LM2734YMK/NOPB
TEXAS INSTRU LM2734YMK/NOPB
TI/NS LM2734YMK/NOPB
TEXINS LM2734YMK/NOPB
TEXAS INSTRUMENTS INCORPORATED LM2734YMK/NOPB
TEXASIN LM2734YMK/NOPB
Texas Instruments (TI) LM2734YMK/NOPB
TEAXS LM2734YMK/NOPB
TEXAS INTRUMENTS LM2734YMK/NOPB
TEXAS INSTRUM LM2734YMK/NOPB
TEXAS INSRUMENT LM2734YMK/NOPB
TEXAS IST LM2734YMK/NOPB
TI-PB LM2734YMK/NOPB
Texas Instruments Rfid Systems LM2734YMK/NOPB
TEXINST LM2734YMK/NOPB
TEXAS INSRUMENTS LM2734YMK/NOPB
TEXAS INTRUMENT LM2734YMK/NOPB
Texas Instr. LM2734YMK/NOPB
Texas Instruments Inc. LM2734YMK/NOPB

Search for other parts like LM2734 »