Texas Instruments LM27341MYX/NOPB

1.5A - Wide Input Range Buck Regulator with Frequency Synchronization 10-MSOP-PowerPAD -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Efficiency90 %
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage18 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1 V
Number of Outputs1
Output ConfigurationPositive
Output Current1.5 A
Output TypeAdjustable
Output Voltage18 V
PackagingTape and Reel
Quiescent Current2.4 mA
Switching Frequency2 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27341MYX/NOPB.

Texas Instruments
Datasheet45 pages9 years ago
Datasheet40 pages10 years ago
Datasheet32 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM27341MYX/NOPB.

Descriptions

Descriptions of Texas Instruments LM27341MYX/NOPB provided by its distributors.

1.5A - Wide Input Range Buck Regulator with Frequency Synchronization 10-MSOP-PowerPAD -40 to 125
Conv DC-DC Single Step Down 3V to 20V 10-Pin MSOP EP T/R
IC REG DC-DC 1.5A STPDWN 10MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27341MYXNOPB

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Efficiency90 %
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage18 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1 V
Number of Outputs1
Output ConfigurationPositive
Output Current1.5 A
Output TypeAdjustable
Output Voltage18 V
PackagingTape and Reel
Quiescent Current2.4 mA
Switching Frequency2 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27341MYX/NOPB.

Texas Instruments
Datasheet45 pages9 years ago
Datasheet40 pages10 years ago
Datasheet32 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago