Texas Instruments LM27222M

4.5-A, 30-V half bridge gate driver for synchronous/asynchronous drive 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time14 ns
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current4.5 A
Max Power Dissipation720 mW
Max Supply Current825 µA
Max Supply Voltage6.85 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current825 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current4.5 A
Output Voltage30 V
Power Dissipation720 mW
Propagation Delay8 ns
Quiescent Current540 µA
Rise Time17 ns
TerminationSMD/SMT
Turn-On Delay Time8 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27222M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet13 pages12 years ago
Datasheet11 pages18 years ago
Farnell
Datasheet16 pages8 years ago
Datasheet16 pages10 years ago
iiiC
Datasheet13 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM27222M.

Related Parts

Descriptions

Descriptions of Texas Instruments LM27222M provided by its distributors.

4.5-A, 30-V half bridge gate driver for synchronous/asynchronous drive 8-SOIC -40 to 125
LM27222 High-Speed 4.5A Synchronous MOSFET Driver | IC MOSFET DVR SYNC 4.5A HS 8SOIC
MOSFET DRIVER/PWM CONTROL, 27222; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:4.5A; Output Resistance:10kohm; Supply Voltage Range:4V to 7V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:27222; Digital IC Case Style:SOIC; I / O Delay:8ns; IC Generic Number:27222; Input Voltage Max:30V; Logic Function Number:27222; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:4.5A; Output Type:Voltage; Output Voltage:30V; Package / Case:SO; Power Dissipation Pd:720mW; Power Supply IC Type:MOSFET Driver; Supply Voltage Max:6.85V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time14 ns
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current4.5 A
Max Power Dissipation720 mW
Max Supply Current825 µA
Max Supply Voltage6.85 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current825 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current4.5 A
Output Voltage30 V
Power Dissipation720 mW
Propagation Delay8 ns
Quiescent Current540 µA
Rise Time17 ns
TerminationSMD/SMT
Turn-On Delay Time8 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27222M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet13 pages12 years ago
Datasheet11 pages18 years ago
Farnell
Datasheet16 pages8 years ago
Datasheet16 pages10 years ago
iiiC
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago