Texas Instruments LM27213SQ

Single Phase Hysteretic Buck Controller | IC REG CTRLR BUCK 48WQFN
In Stock
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature105 °C
Min Operating Temperature-5 °C
Number of Outputs1
Operating Supply Voltage30 V
Output Current25 A
Output Voltage1.708 V
PackagingTape & Reel (TR)
Quiescent Current3 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27213SQ.

Texas Instruments
Datasheet24 pages12 years ago
Datasheet30 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM27213SQ.

Related Parts

Descriptions

Descriptions of Texas Instruments LM27213SQ provided by its distributors.

Single Phase Hysteretic Buck Controller | IC REG CTRLR BUCK 48WQFN
LM27213 Buck Tape & Reel (TR) e0 DC to DC switching controller 3mA 25A 7mm 1.708V
DC DC Cntrlr Single-OUT Buck 5V to 30V Input 48-Pin LLP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature105 °C
Min Operating Temperature-5 °C
Number of Outputs1
Operating Supply Voltage30 V
Output Current25 A
Output Voltage1.708 V
PackagingTape & Reel (TR)
Quiescent Current3 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27213SQ.

Texas Instruments
Datasheet24 pages12 years ago
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago