Texas Instruments LM27213SQ/NOPB

5-V to 30-V hysteretic synchronous buck controller 48-WQFN -5 to 110
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
FeaturesUVLO
Max Operating Temperature110 °C
Min Operating Temperature-5 °C
Number of Outputs1
Operating Supply Voltage30 V
Output Current25 A
Output Voltage1.708 V
Quiescent Current3 mA
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27213SQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet32 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet30 pages11 years ago
Datasheet24 pages12 years ago

Inventory History

3 month trend:
+3.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM27213SQ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM27213SQ/NOPB provided by its distributors.

5-V to 30-V hysteretic synchronous buck controller 48-WQFN -5 to 110
DC DC Cntrlr Single-OUT Buck 5V to 30V Input 48-Pin LLP EP T/R
LM27213 Buck Tape & Reel (TR) e3 DC to DC switching controller 3mA 25A 800mum 1.708V
LM27213 SINGLE PHASE HYSTERETIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27213SQNOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
FeaturesUVLO
Max Operating Temperature110 °C
Min Operating Temperature-5 °C
Number of Outputs1
Operating Supply Voltage30 V
Output Current25 A
Output Voltage1.708 V
Quiescent Current3 mA
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27213SQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet32 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet30 pages11 years ago
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago