Texas Instruments LM27213MTD

Single Phase Hysteretic Buck Controller | IC REG CTRLR BUCK 48TSSOP
Datasheet

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature105 °C
Min Operating Temperature-5 °C
Number of Outputs1
Operating Supply Voltage30 V
Output Current25 A
Output Voltage1.708 V
Quiescent Current3 mA
Switching Frequency400 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27213MTD.

Arrow Electronics
Datasheet24 pages12 years ago
Texas Instruments
Datasheet30 pages11 years ago
iiiC
Datasheet22 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM27213MTD.

Related Parts

Descriptions

Descriptions of Texas Instruments LM27213MTD provided by its distributors.

Single Phase Hysteretic Buck Controller | IC REG CTRLR BUCK 48TSSOP
DC DC Cntrlr Single-OUT Buck 5V to 30V Input 48-Pin TSSOP Rail
CURRENT-MODE DUAL Surface Mount Non-RoHS Compliant DC to DC switching controller -5C~105C TA 400kHz 1.708V 0.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature105 °C
Min Operating Temperature-5 °C
Number of Outputs1
Operating Supply Voltage30 V
Output Current25 A
Output Voltage1.708 V
Quiescent Current3 mA
Switching Frequency400 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27213MTD.

Arrow Electronics
Datasheet24 pages12 years ago
Texas Instruments
Datasheet30 pages11 years ago
iiiC
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago