Texas Instruments LM26CIM5X-XHA

SOT-23, 3C Accurate, Factory Preset Thermostat 5-SOT-23 -55 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Operating Supply Current16 µA
Output TypeDigital
PackagingTape & Reel (TR)
Quiescent Current40 µA
Switching Temperature100 °C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26CIM5X-XHA.

Texas Instruments
Datasheet22 pages11 years ago
Datasheet12 pages12 years ago
National Semiconductor
Datasheet12 pages12 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM26CIM5X-XHA.

Descriptions

Descriptions of Texas Instruments LM26CIM5X-XHA provided by its distributors.

SOT-23, 3C Accurate, Factory Preset Thermostat 5-SOT-23 -55 to 125
Thermostat ±4°C Digital SMD 5-Pin SOT-23 T/R
THERMOSTAT 100DEG ACT LO SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Operating Supply Current16 µA
Output TypeDigital
PackagingTape & Reel (TR)
Quiescent Current40 µA
Switching Temperature100 °C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26CIM5X-XHA.

Texas Instruments
Datasheet22 pages11 years ago
Datasheet12 pages12 years ago
National Semiconductor
Datasheet12 pages12 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago