Texas Instruments LM2676SD-ADJ/NOPB

SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Efficiency88 %
Frequency260 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage8 V
Number of Outputs1
Output Current3 A
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
Quiescent Current4.2 mA
Switching Frequency260 kHz
TerminationSMD/SMT
Dimensions
Height1 mm
Length6 mm
Thickness1 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2676SD-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet27 pages11 years ago
Datasheet37 pages6 years ago
Datasheet28 pages12 years ago
element14
Datasheet26 pages16 years ago
Newark
Datasheet35 pages10 years ago
Datasheet35 pages8 years ago
DigiKey
Datasheet25 pages18 years ago

Inventory History

3 month trend:
+132%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2676SD-ADJ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2676SD-ADJ/NOPB provided by its distributors.

SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125
Switching Regulator, Voltage-mode, 3A, 260kHz Switching Freq-Max, PDSO14
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:3A; Voltage Tolerance ±:0.02%; Switching Frequency Max:260kHz; Supply Voltage Min:8V ;RoHS Compliant: Yes
IC, DC/DC CONVERTER; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:3A; Voltage Regulator Case Style:LLP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:2676; Frequency:260kHz; Input Voltage Max:40V; Output Current Max:3A; Output Voltage Max:37V; Package / Case:LLP; Supply Voltage Max:40V; Supply Voltage Min:8V; Switch Output Current Isw Max:3A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2676SD-ADJ/NOPB .
  • LM2676SD-ADJNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Efficiency88 %
Frequency260 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage8 V
Number of Outputs1
Output Current3 A
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
Quiescent Current4.2 mA
Switching Frequency260 kHz
TerminationSMD/SMT
Dimensions
Height1 mm
Length6 mm
Thickness1 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2676SD-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet27 pages11 years ago
Datasheet37 pages6 years ago
Datasheet28 pages12 years ago
element14
Datasheet26 pages16 years ago
Newark
Datasheet35 pages10 years ago
Datasheet35 pages8 years ago
DigiKey
Datasheet25 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago