Texas Instruments LM2676S-ADJ

SIMPLE SWITCHE ? 8V to 40V, 3A Low Component Count Step-Down egulator 7-DDPAK/TO-263 -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LM2676S-ADJ-ND 789 Buy Now »
USD
6.00 5.42 4.49 3.40 3.15
Arrow
LM2676S-ADJ 29 Buy Now »
USD
4.72 4.37 3.81 3.35 3.23
Verical 2
LM2676S-ADJ 180 Buy Now »
USD
3.34 3.34
LM2676S-ADJ 29 Buy Now »
USD
4.37 4.37 4.37 4.37
Rochester Electronics
LM2676S-ADJ 5,472 Buy Now »
USD
3.66 3.66 3.26 2.97 2.97
Mouser
926-LM2676S-ADJ 3,152 Buy Now »
USD
5.99 5.41 4.48 3.39 3.11
Newark
48F3512 0 ··
USD
3.15 3.15
Chip One Stop Global
C1S746202754779 29 Buy Now »
USD
4.20 3.57 3.57 3.57 3.57
Avnet Europe
LM2676S-ADJ 0 ··
USD
3.84 3.67 3.27 3.27 3.27
Avnet Asia
LM2676S-ADJ 0 ··
USD
3.32 3.23
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
LM2676S-ADJ 118 ··
USD
2.99 2.99 2.99 2.99 2.99
Quest
LM2676S-ADJ 45 Buy Now »
USD
6.60 3.30 3.30 3.30 3.30
Component Sense
LM2676S-ADJ 91 Buy Now »
South Electronics
LM2676S-ADJ 77 ··
Abtronics
LM2676S-ADJ 1 ··
STLAA.com
LM2676S-ADJ 24 ··
Ewing Components
LM2676S-ADJ 7,006 Send RFQ »
GreenTree Electronics
LM2676S-ADJ 61 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM2676S-ADJ Contact ··
USD
4.03 4.03 4.03
North Star Micro
LM2676S-ADJ Contact ··

Descriptions

Conv DC-DC Single Step Down 8V to 40V 8-Pin(7+Tab) TO-263 Rail
Avnet Europe
Conv DC-DC 8V to 40V Step Down Single-Out 1.2V to 37V 3A 8-Pin(7+Tab) TO-263 Tube
Verical
IC, STEP-DOWN REGULATOR, TO-263-7
Newark
TR TO263 LM2676S-ADJ 3A STEP/D
Component Sense
Conv DC-DC Single Step Down 8V to 40V 8-Pin(7+Tab) TO-263 Rail
Avnet Asia
IC REG BUCK ADJ 3A TO263-7
Digi-Key
Conv DC-DC Single Step Down 8V to 40V 8-Pin(7+Tab) TO-263 Rail
Chip One Stop Global
IC BUCK ADJ 3A TO263-7 - LM2676S-ADJ/NOPB
iiiC
SIMPLE SWITCHE ? 8V to 40V, 3A Low Component Count Step-Down egulator 7-DDPAK/TO-263 -40 to 125
Texas Instruments

Technical Specifications

Lifecycle Status Active
Number of Regulated Outputs 1
Packaging Rail
Mounting Type Through Hole
Output Voltage 37 V 1.23 V (min)
Output Current 3 A
Case / Package / Footprint TO-263
Topology Buck
Switching Frequency 260 kHz
Number of Pins 7
Supply Voltage (DC) 40 V (max)
Lead-Free Status Contains Lead
Quiescent Current 4.2 mA
RoHS Non-Compliant

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 15 years ago
Datasheet 35 pages 3 years ago
Datasheet 27 pages 4 years ago
Newark
Datasheet 35 pages 2 years ago
Datasheet 28 pages 5 years ago
Datasheet 35 pages 3 years ago
Digi-Key
Datasheet 25 pages 11 years ago
iiiC
Datasheet 27 pages 4 years ago
Jameco
Datasheet 26 pages 10 years ago
Onlinecomponents.com
Datasheet 9 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM2676S-ADJ
TEXAS LM2676S-ADJ
TEXAS INST LM2676S-ADJ
TEXAS INSTR LM2676S-ADJ
TEXAS INSTRUMENT LM2676S-ADJ
TEXAS INS LM2676S-ADJ
TEXAS INSTRUMENTS INC LM2676S-ADJ
TEX LM2676S-ADJ
TEXAS INSTRUMEN LM2676S-ADJ
TEXAS INSTRU LM2676S-ADJ
TI/NS LM2676S-ADJ
TEXINS LM2676S-ADJ
TEXAS INSTRUMENTS INCORPORATED LM2676S-ADJ
TEXASIN LM2676S-ADJ
Texas Instruments (TI) LM2676S-ADJ
TEAXS LM2676S-ADJ
TEXAS INTRUMENTS LM2676S-ADJ
TEXAS INSTRUM LM2676S-ADJ
TEXAS INSRUMENT LM2676S-ADJ
TEXAS IST LM2676S-ADJ
TI-PB LM2676S-ADJ
Texas Instruments Rfid Systems LM2676S-ADJ
TEXINST LM2676S-ADJ
TEXAS INSRUMENTS LM2676S-ADJ
TEXAS INTRUMENT LM2676S-ADJ
Texas Instr. LM2676S-ADJ
Texas Instruments Inc. LM2676S-ADJ

Search for other parts like LM2676 »