Texas Instruments LM2674M-12/NOPB

SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Efficiency94 %
Frequency260 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage12 V
Min Input Voltage8 V
Min Operating Temperature-40 °C
Nominal Output Voltage12 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current500 mA
Output TypeFixed
Output Voltage12 V
PackagingCut Tape
Quiescent Current2.5 mA
Schedule B8542390000
Switching Frequency275 kHz
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2674M-12/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet27 pages12 years ago
Datasheet26 pages19 years ago
Newark
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet31 pages8 years ago
Farnell
Datasheet31 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+108%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2674M-12/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2674M-12/NOPB provided by its distributors.

SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Voltage Regulators - Switching Regulators PWR CONVERTER HI EFF 500MA SD VLTG REG
Switching Regulator, Voltage-mode, 1.25A, 260kHz Switching Freq-Max, DMOS, PDSO8
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:0.5A; Voltage Tolerance ±:0.015%; Supply Voltage Min:6.5V; Supply Voltage Max:40V; Termination Type:SMD ;RoHS Compliant: Yes
IC, DC/DC CONVERTER, 0.5A, SMD; Primary Input Voltage:24V; No. of Outputs:1; Output Voltage:12V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Frequency:260kHz; Input Voltage Max:40V; Output Current Max:500mA; Output Voltage Max:12V; Package / Case:SOIC; Supply Voltage Max:40V; Supply Voltage Min:6.5V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
The LM2674 series of regulators are monolithic integrated circuits built with a LMDMOS process. These regulators provide all the active functions for a step-down (buck) switching regulator, capable of driving a 500 mA load current with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V, 12V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation (Patent Nos. 5,382,918 and 5,514,947) and a fixed frequency oscillator. The LM2674 series operates at a switching frequency of 260 kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (>90%), the copper traces on the printed circuit board are the only heat sinking needed. A family of standard inductors for use with the LM2674 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies using these advanced ICs. Also included in the data sheet are selector guides for diodes and capacitors designed to work in switch-mode power supplies. Other features include a guaranteed +-1.5% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring typically 50 uA stand-by current. The output switch includes current limiting, as well as thermal shutdown for full protection under fault conditions. To simplify the LM2674 buck regulator design procedure, there exists computer design software, LM267X Made Simple (version 6.0).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2674M-12-NOPB
  • LM2674M-12/NOPB .
  • LM2674M-12/NOPB.
  • LM2674M-12NOPB
  • LM2674M12/NOPB
  • LM2674M12NOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Efficiency94 %
Frequency260 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage12 V
Min Input Voltage8 V
Min Operating Temperature-40 °C
Nominal Output Voltage12 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current500 mA
Output TypeFixed
Output Voltage12 V
PackagingCut Tape
Quiescent Current2.5 mA
Schedule B8542390000
Switching Frequency275 kHz
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2674M-12/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet27 pages12 years ago
Datasheet26 pages19 years ago
Newark
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet31 pages8 years ago
Farnell
Datasheet31 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago