Texas Instruments LM2662M

Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-43517-5-ND 458 Buy Now »
USD
2.63 2.37 1.90 1.29 1.12
Verical 2
LM2662M 2,090 Buy Now »
USD
1.19 1.19
LM2662M 169 Buy Now »
USD
1.52 1.52 1.52
Arrow
LM2662M 169 Buy Now »
USD
1.96 1.77 1.52 1.52 1.52
Newark
97K3266 1,416 Buy Now »
USD
2.75 2.35 1.89 1.36 1.18
Chip One Stop Global 2
C1S746202834358 328 Buy Now »
USD
1.46 1.24 1.21 1.21 1.21
C1S746203742045 2,090 Buy Now »
USD
1.90 1.79 1.28 1.14 1.14
Rochester Electronics
LM2662M 958 Buy Now »
USD
1.29 1.29 1.14 1.04 1.04
element14 APAC
9306803 2,303 Buy Now »
SGD
4.44 3.83 2.64 2.25 2.25
Farnell
9306803 1,661 Buy Now »
GBP
1.27 1.24 1.21 0.913 0.842
Avnet Europe
LM2662M 0 ··
USD
4.10 4.10 1.49 1.26 1.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LM2662M 4 Buy Now »
USD
4.00 3.00 3.00 3.00 3.00
SPEC
LM2662M 135 ··
Abacus Technologies
LM2662M 20,000 ··
Ewing Components
LM2662M 7,080 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
LM2662M Contact Send RFQ »
North Star Micro
LM2662M Contact ··

Descriptions

Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC N Rail
Avnet Europe
Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC
SPEC
Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC Tube
Chip One Stop Global
VOLT CONVERTER, SMD, 2662, SOIC8; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:10V; Output Current:200mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Adjustable Output Voltage Max:11V; Adjustable Output Voltage Min:3V; Base Number:2662; Device Marking:LM2662M; Frequency:150kHz; IC Generic Number:2662; Input Voltage Max:5.5V; Input Voltage Min:1.5V; Logic Function Number:2662; Operating Temperature Range:-40°C to +85°C; Output Current Max:250mA; Output Voltage Max:5.5V; Output Voltage Min:1.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Switch Output Current Isw Max:250mA; Voltage Regulator Type:Inverting / Doubler
Farnell
IC, DC/DC VOLTAGE CONVERTER, 8-SOIC; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:10V; Output Current:200mA; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: No
Newark
Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC Tube
Verical
Switched Capacitor Voltage Converter 8-SOIC -40 to 85
Texas Instruments
IC REG SWTCHD CAP INV 0.2A 8SOIC
Digi-Key
VOLT CONVERTER, SMD, 2662, SOIC8; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:10V; Output Current:200mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Adjustable Output Voltage Max:11V; Adjustable Output Voltage Min:3V; Base Number:2662; Device Marking:LM2662M; Frequency:150kHz; IC Generic Number:2662; Input Voltage Max:5.5V; Input Voltage Min:1.5V; Logic Function Number:2662; Operating Temperature Range:-40°C to +85°C; Output Current Max:250mA; Output Voltage Max:5.5V; Output Voltage Min:1.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Switch Output Current Isw Max:250mA; Voltage Regulator Type:Inverting / Doubler
element14 APAC

Technical Specifications

Supply Voltage (DC) 5.5 V (max)
Quiescent Current 1.3 mA
Case / Package / Footprint SOIC
Power Dissipation 735 mW
Number of Regulated Outputs 1
Output Power 735 mW
Lifecycle Status Active
Mounting Type Surface Mount
Lead-Free Status Contains Lead
Output Voltage -5.5 V (min)
Number of Outputs 1
Switching Frequency 150 kHz
REACH SVHC Compliance No SVHC
Number of Pins 8
Packaging Rail
Frequency 150 kHz
Output Current 200 mA
RoHS Non-Compliant

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 17 pages 3 years ago
Datasheet 25 pages 2 years ago
Arrow
Datasheet 16 pages 5 years ago
Digi-Key
Datasheet 12 pages 12 years ago
Verical
Datasheet 14 pages 8 years ago
Jameco
Datasheet 13 pages 10 years ago
Newark
Datasheet 19 pages 2 years ago
Datasheet 19 pages 3 years ago
iiiC
Datasheet 16 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM2662M
TEXAS LM2662M
TEXAS INST LM2662M
TEXAS INSTR LM2662M
TEXAS INSTRUMENT LM2662M
TEXAS INS LM2662M
TEXAS INSTRUMENTS INC LM2662M
TEX LM2662M
TEXAS INSTRUMEN LM2662M
TEXAS INSTRU LM2662M
TI/NS LM2662M
TEXINS LM2662M
TEXAS INSTRUMENTS INCORPORATED LM2662M
TEXASIN LM2662M
Texas Instruments (TI) LM2662M
TEAXS LM2662M
TEXAS INTRUMENTS LM2662M
TEXAS INSTRUM LM2662M
TEXAS INSRUMENT LM2662M
TEXAS IST LM2662M
TI-PB LM2662M
Texas Instruments Rfid Systems LM2662M
TEXINST LM2662M
TEXAS INSRUMENTS LM2662M
TEXAS INTRUMENT LM2662M
Texas Instr. LM2662M
Texas Instruments Inc. LM2662M

Search for other parts like LM2662 »