Texas Instruments LM2662M/NOPB

Switching controller IC [Texas Instruments] LM2662M/NOPB Switching controller IC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
LM2662M/NOPB 9,975 Buy Now »
USD
1.12 1.12
LM2662M/NOPB 394 Buy Now »
USD
1.38 1.38 1.38
Avnet
LM2662M/NOPB 3,715 Buy Now »
USD
2.26 2.03 1.57 1.57 1.57
Digi-Key
LM2662M/NOPB-ND 2,228 Buy Now »
USD
2.39 2.15 1.73 1.01 1.01
Arrow
LM2662M/NOPB 394 Buy Now »
USD
1.78 1.63 1.39 1.09 1.09
TI store
LM2662M/NOPB 1,698 Buy Now »
USD
2.52 2.25 2.03 2.03 2.03
Newark
41K4022 772 Buy Now »
USD
2.38 2.03 1.63 1.17 1.02
Chip One Stop Japan
C1S746203501864 394 Buy Now »
JPY
200.00 150.00 150.00 150.00
Mouser
926-LM2662M/NOPB 538 Buy Now »
USD
2.38 2.14 1.72 1.01 1.01
Rochester Electronics
LM2662M/NOPB 378 Buy Now »
USD
1.68 1.68 1.50 1.37 1.37
Chip One Stop Global
C1S746202753734 67 Buy Now »
JPY
255.00 231.00 212.00 212.00 212.00
Farnell
1694001 772 Buy Now »
GBP
2.16 1.84 1.48 1.06 0.990
element14 APAC
1694001 1,452 Buy Now »
SGD
3.85 3.47 2.79 1.64 1.64
Avnet Europe
LM2662M/NOPB 950 Buy Now »
EUR
1.45 1.23 1.14
Avnet Asia
LM2662M/NOPB 0 ··
USD
1.41 1.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1296739 374 Buy Now »
USD
2.45 2.19 1.95 1.95 1.95
EarthTron
LM2662M/NOPB 546 ··
Freedom EMG
LM2662M/NOPB 15 ··
STLAA.com
LM2662MNOPB 456 ··
Abacus Technologies
LM2662M/NOPB 3,787 ··
GreenTree Electronics
LM2662MNOPB 2,554 Send RFQ »
Distrelec
LM2662M/NOPB 67 Buy Now »
EUR
1.65 1.58 1.52 1.52 1.52
RS Components 2
5333951 248 Buy Now »
GBP
1.51 1.39 1.15 1.03 1.03
9203624 95 Buy Now »
GBP
1.08 0.936 0.936
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LM2662M/NOPB Contact Send RFQ »
Chip 1 Exchange
LM2662M/NOPB Contact ··
North Star Micro
LM2662M/NOPB Contact ··
XS Micro
LM2662M/NOPB Contact ··
SemiconductorPLUS
LM2662M/NOPB Contact ··

Descriptions

Switching controller IC [Texas Instruments] LM2662M/NOPB Switching controller IC
Distrelec
Charge pump DC-DC converter LM2662M SO8
RS Components
DC/DC VOLTAGE CONVERTER, 8-SOIC
Farnell
Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC N Rail
Avnet
IC,LM2662M/NOPB,200MA SWITCHED
Jameco
IC REG SWTCHD CAP INV 0.2A 8SOIC
Digi-Key
Switched Capacitor Voltage Converter 8-SOIC -40 to 85
Texas Instruments
IC, DC/DC VOLTAGE CONVERTER, 8-SOIC
Newark
DC/DC VOLTAGE CONVERTER, 8-SOIC
element14 APAC
Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC N Rail
Avnet Asia
Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC Rail
Chip One Stop Global
Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC Rail
Chip One Stop Japan

Technical Specifications

RoHS Compliant
Switching Frequency 150 kHz
Supply Voltage (DC) 5.5 V (max)
Packaging Cut Tape (CT)
Lifecycle Status Active
Mounting Type Surface Mount
Output Current 200 mA
Number of Regulated Outputs 1
Number of Outputs 1
Number of Pins 8
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Output Voltage -5.5 V (min)

Documents

Texas Instruments
Official datasheet
Datasheet 25 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 17 pages 3 years ago
Arrow
Datasheet 16 pages 4 years ago
Future Electronics
Datasheet 14 pages 8 years ago
Farnell
Datasheet 19 pages 2 years ago
element14 APAC
Datasheet 19 pages 2 years ago
Datasheet 19 pages 2 years ago
Jameco
Datasheet 13 pages 9 years ago
Digi-Key
Datasheet 12 pages 12 years ago
Onlinecomponents.com
Datasheet 8 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM2662M/NOPB
TEXAS LM2662M/NOPB
TEXAS INST LM2662M/NOPB
TEXAS INSTR LM2662M/NOPB
TEXAS INSTRUMENT LM2662M/NOPB
TEXAS INS LM2662M/NOPB
TEXAS INSTRUMENTS INC LM2662M/NOPB
TEX LM2662M/NOPB
TEXAS INSTRUMEN LM2662M/NOPB
TEXAS INSTRU LM2662M/NOPB
TI/NS LM2662M/NOPB
TEXINS LM2662M/NOPB
TEXAS INSTRUMENTS INCORPORATED LM2662M/NOPB
TEXASIN LM2662M/NOPB
Texas Instruments (TI) LM2662M/NOPB
TEAXS LM2662M/NOPB
TEXAS INTRUMENTS LM2662M/NOPB
TEXAS INSTRUM LM2662M/NOPB
TEXAS INSRUMENT LM2662M/NOPB
TEXAS IST LM2662M/NOPB
TI-PB LM2662M/NOPB
Texas Instruments Rfid Systems LM2662M/NOPB
TEXINST LM2662M/NOPB
TEXAS INSRUMENTS LM2662M/NOPB
TEXAS INTRUMENT LM2662M/NOPB
Texas Instr. LM2662M/NOPB
Texas Instruments Inc. LM2662M/NOPB

Search for other parts like LM2662 »