Texas Instruments LM2660M

LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency80 kHz
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage-1.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage-5.5 V
Min Supply Voltage1.5 V
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage-5.5 V
PackagingCut Tape
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency40 kHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2660M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages10 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet26 pages9 years ago
Datasheet27 pages8 years ago
National Semiconductor
Datasheet13 pages12 years ago
Datasheet13 pages19 years ago
Augswan
Datasheet30 pages2 years ago
Farnell
Datasheet27 pages7 years ago
iiiC
Datasheet13 pages12 years ago
Jameco
Datasheet14 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2660M.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2660M provided by its distributors.

LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
100mA switched capacitor voltage converter 8-SOIC -40 to 85
Switched Capacitor Converter, 0.1A, 40kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump In Volt Step Up -1.5 Volt to -5.5 Volt 120mA 8-Pin SOIC
Charge Pump INV/STPUP -1.5V to -5.5V 120mA 8-Pin SOIC N Rail
VOLT CONVERTER, SMD, 2660, SOIC8; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:5.5V; Output Current:100mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:11V; Adjustable Output Voltage Min:3V; Base Number:2660; Frequency:80kHz; IC Generic Number:2660; Input Voltage Max:5.5V; Input Voltage Min:1.5V; Logic Function Number:2660; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.12A; Output Voltage Max:5.5V; Output Voltage Min:1.5V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Switch Output Current Isw Max:120mA; Termination Type:SMD; Voltage Regulator Type:Inverting / Doubler

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency80 kHz
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage-1.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage-5.5 V
Min Supply Voltage1.5 V
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage-5.5 V
PackagingCut Tape
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency40 kHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2660M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages10 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet26 pages9 years ago
Datasheet27 pages8 years ago
National Semiconductor
Datasheet13 pages12 years ago
Datasheet13 pages19 years ago
Augswan
Datasheet30 pages2 years ago
Farnell
Datasheet27 pages7 years ago
iiiC
Datasheet13 pages12 years ago
Jameco
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago