Texas Instruments LM2653MTC-ADJ/NOPB

1.5A High Efficiency Synchronous Switching egulator 16-TSSOP -40 to 125
Production

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Efficiency97 %
Max Input Voltage14 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage5 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Outputs1
Operating Supply Voltage14 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage5 V
Quiescent Current1.7 mA
Schedule B8542390000
Switching Frequency330 kHz
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2653MTC-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Farnell
Datasheet20 pages7 years ago
Newark
Datasheet20 pages10 years ago
element14 APAC
Datasheet20 pages8 years ago
Future Electronics
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-2.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2653MTC-ADJ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2653MTC-ADJ/NOPB provided by its distributors.

1.5A High Efficiency Synchronous Switching egulator 16-TSSOP -40 to 125
Conv DC-DC 4V to 14V Synchronous Step Down Single-Out 1.5V to 5V 1.5A 16-Pin TSSOP Tube
REGULATOR, SWITCHING, ADJ, 1.5A, 16 PIN TSSOP
DIFFERENTIAL LINE RECEIVER; Leaded Process Compatible:Yes; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Output Current Max:1A; Output Voltage:5V; Output Voltage Max:5V; Package/Case:16-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2653MTC-ADJNOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Efficiency97 %
Max Input Voltage14 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage5 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Outputs1
Operating Supply Voltage14 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage5 V
Quiescent Current1.7 mA
Schedule B8542390000
Switching Frequency330 kHz
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2653MTC-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Farnell
Datasheet20 pages7 years ago
Newark
Datasheet20 pages10 years ago
element14 APAC
Datasheet20 pages8 years ago
Future Electronics
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago