Texas Instruments LM2650MX-ADJ

Synchronous Step-Down DC/DC Converter | IC REG BUCK ADJUSTABLE 3A 24SOIC
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Efficiency94 %
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage18 V
Output Current3 A
Output TypeAdjustable
Output Voltage16 V
PackagingTape & Reel (TR)
Switching Frequency90 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2650MX-ADJ.

Texas Instruments
Datasheet15 pages12 years ago
Datasheet17 pages11 years ago
iiiC
Datasheet15 pages12 years ago
DigiKey
Datasheet11 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2650MX-ADJ.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2650MX-ADJ provided by its distributors.

Synchronous Step-Down DC/DC Converter | IC REG BUCK ADJUSTABLE 3A 24SOIC
Conv DC-DC Single Step Down 4.5V to 18V 24-Pin SOIC W T/R
LM2650 Tape & Reel (TR) Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 15V 7.5mm 3A 90kHz
SWITCHING REG, VOLTAGE-MODE, 7.5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Efficiency94 %
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage18 V
Output Current3 A
Output TypeAdjustable
Output Voltage16 V
PackagingTape & Reel (TR)
Switching Frequency90 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2650MX-ADJ.

Texas Instruments
Datasheet15 pages12 years ago
Datasheet17 pages11 years ago
iiiC
Datasheet15 pages12 years ago
DigiKey
Datasheet11 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago