Texas Instruments LM26420Q1XMH/NOPB

Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
Efficiency93 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs2
Operating Supply Voltage5.5 V
Output Voltage4.5 V
Quiescent Current900 µA
Switching Frequency2.65 MHz
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26420Q1XMH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages8 years ago
Datasheet41 pages9 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+2.01%

Alternate Parts

Price @ 1000
$ 1.945
$ 1.477
Stock
259,927
380,455
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
2
2
Max Output Current
2 A
2 A
Switching Frequency
2.65 MHz
2.2 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
4.5 V
Efficiency
93 %
93 %
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM26420Q1XMH/NOPB provided by its distributors.

Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
IC REG BUCK ADJ 2A DL 20HTSSOP
Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A Automotive 20-Pin HTSSOP EP Tube
LM26420 Tube Matte Tin (Sn) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 5V 4.4mm 900muA 2.2MHz
HOT SWAP CONTROLLER, 80V, HTSSOP-28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM26420Q1XMHNOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
Efficiency93 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs2
Operating Supply Voltage5.5 V
Output Voltage4.5 V
Quiescent Current900 µA
Switching Frequency2.65 MHz
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26420Q1XMH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages8 years ago
Datasheet41 pages9 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago