Texas Instruments LM2623AMMX/NOPB

0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Efficiency87 %
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current2 A
Min Input Voltage800 mV
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage14 V
Output Current2 A
Output TypeAdjustable
Output Voltage14 V
PackagingTape & Reel (TR)
Quiescent Current80 µA
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2623AMMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet15 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages17 years ago
LCSC
Datasheet22 pages1 year ago
Datasheet22 pages2 years ago
Upverter
Datasheet16 pages10 years ago

Inventory History

3 month trend:
-0.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2623AMMX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2623AMMX/NOPB provided by its distributors.

0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Switching Regulator, Voltage-mode, 2.2A, 2000kHz Switching Freq-Max, BICMOS, PDSO8
Conv DC-DC 0.8V to 14V Step Up Single-Out 1.24V to 14V 2A 8-Pin VSSOP T/R
LM2623 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 5V 3mm 2.2A Switch 300kHz~2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2623AMMXNOPB

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Efficiency87 %
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current2 A
Min Input Voltage800 mV
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage14 V
Output Current2 A
Output TypeAdjustable
Output Voltage14 V
PackagingTape & Reel (TR)
Quiescent Current80 µA
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2623AMMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet15 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages17 years ago
LCSC
Datasheet22 pages1 year ago
Datasheet22 pages2 years ago
Upverter
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago