Texas Instruments LM2611BMF

1.4MHz Cuk Converter | IC REG CUK ADJ 900MA SOT23-5
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Efficiency80 %
Frequency1.8 MHz
Max Input Voltage14 V
Max Operating Temperature125 °C
Max Output Power2 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage14 V
Output Current900 mA
Output Power2 W
Output TypeAdjustable
Output Voltage-36 V
PackagingDigi-Reel®
Quiescent Current1.8 mA
Switching Frequency1.4 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2611BMF.

Texas Instruments
Datasheet22 pages11 years ago
Datasheet17 pages11 years ago
National Semiconductor
Datasheet15 pages19 years ago
Datasheet17 pages12 years ago
Newark
Datasheet22 pages8 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages10 years ago
iiiC
Datasheet17 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2611BMF.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2611BMF provided by its distributors.

1.4MHz Cuk Converter | IC REG CUK ADJ 900MA SOT23-5
1.4MHz Cuk Converter 5-SOT-23 -40 to 125
Conv DC-DC 2.7V to 14V Inv Single-Out -1.23V to -36V 0.4A 5-Pin SOT-23 T/R
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:14V; Output Voltage Max:-22V; Output Current Max:900mA; Supply Voltage Min:2.7V; Supply Voltage Max:14V; Termination Type:SMD; Package/Case:5-SOT-23 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Efficiency80 %
Frequency1.8 MHz
Max Input Voltage14 V
Max Operating Temperature125 °C
Max Output Power2 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage14 V
Output Current900 mA
Output Power2 W
Output TypeAdjustable
Output Voltage-36 V
PackagingDigi-Reel®
Quiescent Current1.8 mA
Switching Frequency1.4 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2611BMF.

Texas Instruments
Datasheet22 pages11 years ago
Datasheet17 pages11 years ago
National Semiconductor
Datasheet15 pages19 years ago
Datasheet17 pages12 years ago
Newark
Datasheet22 pages8 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages10 years ago
iiiC
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago