Texas Instruments LM26001MXA/NOPB

1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Efficiency93 %
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage35 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage38 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage35 V
PackagingCut Tape
Quiescent Current38 µA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26001MXA/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet31 pages9 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet31 pages9 years ago
Datasheet33 pages6 years ago
Verical
Datasheet20 pages12 years ago
element14 APAC
Datasheet31 pages8 years ago
Newark
Datasheet28 pages10 years ago
element14
Datasheet18 pages15 years ago
DigiKey
Datasheet17 pages17 years ago

Inventory History

3 month trend:
-10.87%

Alternate Parts

Price @ 1000
$ 1.706
$ 1.71
$ 1.71
Stock
337,022
683,665
683,665
Authorized Distributors
6
4
4
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
38 V
38 V
38 V
Min Output Voltage
1.25 V
1.234 V
1.234 V
Max Output Voltage
35 V
35 V
35 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM26001MXA/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM26001MXA/NOPB provided by its distributors.

1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
Conv DC-DC 3V to 38V Synchronous Step Down Single-Out 1.25V to 35V 1.5A 16-Pin HTSSOP EP Tube
TEXAS INSTRUMENTS LM26001MXA/NOPB DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-38Vin, 1.25V-35Vout, 1.5Aout, HTSSOP-16
DC/DC Converter IC; Voltage Regulator Type:PWM Switching; Input Voltage Primary Max:38V; Output Voltage Max:35V; Output Current Max:1.5A; Switching Frequency Max:1MHz; Supply Voltage Min:3V; Supply Voltage Max:38V ;RoHS Compliant: Yes
IC, SWITCHING REGULATOR, 16-TSSOP; No. o; IC, SWITCHING REGULATOR, 16-TSSOP; Primary Input Voltage:38V; No. of Outputs:1; Output Voltage:35V; Output Current:1.5A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
DC-DC CONV, BUCK, ADJ, 500KHZ, HTSSOP-16; Topologie: Buck (Abaisseur); Tension, entrée min.: 4V; Tension, entrée max..: 38V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM26001MXA/NOPB .
  • LM26001MXA/NOPB.
  • LM26001MXANOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Efficiency93 %
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage35 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage38 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage35 V
PackagingCut Tape
Quiescent Current38 µA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26001MXA/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet31 pages9 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet31 pages9 years ago
Datasheet33 pages6 years ago
Verical
Datasheet20 pages12 years ago
element14 APAC
Datasheet31 pages8 years ago
Newark
Datasheet28 pages10 years ago
element14
Datasheet18 pages15 years ago
DigiKey
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago