Texas Instruments LM2598S-5.0/NOPB

4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-DDPAK/TO-263 -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Technical
Efficiency82 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage40 V
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 mA
Switching Frequency173 kHz
Dimensions
Height4.65 mm
Length10.1 mm
Thickness4.44 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2598S-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet45 pages9 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages22 years ago
Newark
Datasheet38 pages12 years ago
Datasheet47 pages7 years ago
Datasheet45 pages10 years ago
Future Electronics
Datasheet33 pages23 years ago

Inventory History

3 month trend:
+16.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2598S-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2598S-5.0/NOPB provided by its distributors.

4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-DDPAK/TO-263 -40 to 125
SWITCHING REG, BUCK, 5V, 150KHZ, TO-263
Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 5V 1A 8-Pin(7+Tab) TO-263 Tube
LM2598 Tube Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 5V 8.89mm 1A 150kHz
1A TO263 SIMPLE SWTCH + PWR-ON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2598S-5.0-NOPB
  • LM2598S-5.0NOPB
  • LM2598S5.0/NOPB

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Technical
Efficiency82 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage40 V
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 mA
Switching Frequency173 kHz
Dimensions
Height4.65 mm
Length10.1 mm
Thickness4.44 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2598S-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet45 pages9 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages22 years ago
Newark
Datasheet38 pages12 years ago
Datasheet47 pages7 years ago
Datasheet45 pages10 years ago
Future Electronics
Datasheet33 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago