Texas Instruments LM2597HVM-3.3

SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Efficiency80 %
Frequency150 kHz
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Max Supply Voltage60 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Switching Frequency150 kHz
Synchronous RectifierNo
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2597HVM-3.3.

National Semiconductor
Datasheet38 pages12 years ago
Datasheet34 pages23 years ago
Texas Instruments
Datasheet47 pages11 years ago
Farnell
Datasheet48 pages10 years ago
iiiC
Datasheet38 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2597HVM-3.3.

Descriptions

Descriptions of Texas Instruments LM2597HVM-3.3 provided by its distributors.

SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125
Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 3.3V 0.5A 8-Pin SOIC Tube
LM2597 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 3.3V 3.9mm 500mA 150kHz
V REG, STEP DOWN, 0.5A, SMD, 2597; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:3.3V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Base Number:2597; Frequency:150kHz; Input Voltage Max:60V; Input Voltage Min:4.5V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:4%; Output Current Max:0.5A; Output Voltage Max:3.3V; Package / Case:NSOIC; Supply Voltage Max:60V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2597HVM3.3

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Efficiency80 %
Frequency150 kHz
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Max Supply Voltage60 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Switching Frequency150 kHz
Synchronous RectifierNo
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2597HVM-3.3.

National Semiconductor
Datasheet38 pages12 years ago
Datasheet34 pages23 years ago
Texas Instruments
Datasheet47 pages11 years ago
Farnell
Datasheet48 pages10 years ago
iiiC
Datasheet38 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago