Texas Instruments LM2596S-5.0/NOPB

SIMPLE SWITCHE ? 4.5V to 40V, 3A Low Component Count Step-Down egulator 5-DDPAK/TO-263

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
LM2596S-5.0/NOPB 4,519 Buy Now »
USD
3.91 3.56 2.66 2.58
LM2596S-5.0/NOPB 9,990 Buy Now »
USD
2.70 2.70
LM2596S-5.0/NOPB 2,520 Buy Now »
USD
3.18 3.18
Arrow
LM2596S-5.0/NOPB 4,519 Buy Now »
USD
4.36 3.80 3.51 2.60 2.56
Digi-Key
LM2596S-5.0/NOPB-ND 4,262 Buy Now »
USD
5.72 5.14 4.21 3.02 2.70
Avnet
LM2596S-5.0/NOPB 157 Buy Now »
USD
5.43 4.88 3.87 3.87 3.87
TI store
LM2596S-5.0/NOPB 1,036 Buy Now »
USD
5.40 4.86 4.00 3.00 3.00
Newark
41K3844 249 Buy Now »
USD
5.81 5.14 4.22 2.70 2.70
Mouser
926-LM2596S-5.0/NOPB 1,382 Buy Now »
USD
5.72 5.14 4.21 2.70 2.70
Rochester Electronics
LM2596S-5.0/NOPB 540 Buy Now »
USD
3.91 3.91 3.48 3.18 3.18
Chip One Stop Global
C1S746202893777 49 Buy Now »
JPY
630.00 592.00 458.00 458.00 458.00
Farnell
1469195 1,699 Buy Now »
GBP
3.27 2.86 2.34 1.91 1.91
element14 APAC
1469195 2,153 Buy Now »
SGD
9.25 8.32 6.81 4.47 4.47
Avnet Europe
LM2596S-5.0/NOPB 0 ··
EUR
3.49 2.74 2.74
Avnet Asia
LM2596S-5.0/NOPB 45 Buy Now »
USD
1.29 1.29 1.29
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
836385 4,494 Buy Now »
USD
5.29 4.85 4.39 4.39 4.39
Quest
LM2596S-5.0/NOPB 3 Buy Now »
USD
5.91 3.94 3.94 3.94 3.94
Abtronics
LM2596S-5.0/NOPB 105 ··
Chip 1 Exchange
LM2596S-5.0/NOPB Yes ··
EarthTron
LM2596S-5.0/NOPB 578 ··
Direct Components
LM2596S5.0NOPB 0 Send RFQ »
STLAA.com
LM2596S-5.0NOPB 540 ··
Ewing Components
LM2596S-5.0/NOPB 7,008 Send RFQ »
Abacus Technologies
LM2596S-5.0/NOPB 3,448 ··
Schukat
LM2596S-5.0 1,775 Buy Now »
EUR
2.54 1.74 1.68 1.68
TME
LM2596S-5.0 295 Buy Now »
USD
3.61 3.05 2.59 2.31 2.31
Distrelec
LM2596S-5.0/NOPB 95 Buy Now »
EUR
4.44 3.55 3.14 3.14 3.14
RS Components 2
5333692 194 Buy Now »
GBP
4.24 3.80 3.11 2.96 2.96
9203586 45 Buy Now »
GBP
2.75 2.09 2.09
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM2596S-5.0/NOPB Contact ··
Touchstone Systems
LM2596S-5.0/NOPB Contact Send RFQ »
XS Micro
LM2596S-5.0/NOPB Contact ··
SemiconductorPLUS
LM2596S-5.0/NOPB Contact ··

Descriptions

IC, DC/DC CONVERTER, 3A; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:3A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Frequency:150kHz; Input Voltage Max:40V; Operating Temperature Range:-40°C to +125°C; Output Current Max:3A; Output Voltage Max:5V; Supply Voltage Max:40V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:3A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
element14 APAC
Conv DC-DC Single Inv/Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 Tube
Verical
Conv DC-DC Single Inv/Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 Rail
Chip One Stop Global
IC, DC/DC CONVERTER, 3A; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:3A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Frequency:150kHz; Input Voltage Max:40V; Operating Temperature Range:-40°C to +125°C; Output Current Max:3A; Output Voltage Max:5V; Supply Voltage Max:40V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:3A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
Farnell
Stepdown switching regulator LM2596S-5.0
RS Components
Conv DC-DC Single Inv/Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 Rail
Avnet Asia
Switch. Reg 3A 5V 45Vs D²Pak-5
Schukat
SIMPLE SWITCHE ? 4.5V to 40V, 3A Low Component Count Step-Down egulator 5-DDPAK/TO-263
Texas Instruments
Con Volt DC-DC Single Output In Volt Step Down 6-Pin (5+Tab) TO-263 Rail
Jameco
Switching controller [Texas Instruments] LM2596S-5.0/NOPB Switching controller
Distrelec
Voltage stabiliser; switched mode, fixed; 5V; 3A; D2PAK-5; SMD
TME
Conv DC-DC Single Inv/Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 Rail
Avnet
SIMPLE SWITCHER Power Converter 150 KHz
Newark
IC REG BUCK 5V 3A TO263-5
Digi-Key

Technical Specifications

Mounting Type Surface Mount
Number of Pins 5
Lead-Free Status Contains Lead
Quiescent Current 5 mA
Case / Package / Footprint TO-263
Lifecycle Status Active
Switching Frequency 150 kHz
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Output Voltage 5 V
RoHS Non-Compliant
Number of Regulated Outputs 1
Number of Outputs 1
Output Current 3 A
Topology Buck
Supply Voltage (DC) 40 V (max)
Frequency 150 kHz

Documents

Texas Instruments
Official datasheet
Datasheet 40 pages 3 years ago
Technical Drawing 2 pages 2 years ago
Farnell
Datasheet 33 pages 4 years ago
Datasheet 45 pages 2 months ago
Datasheet 42 pages 2 years ago
Newark
Datasheet 42 pages 2 years ago
Datasheet 31 pages 14 years ago
Jameco
Datasheet 32 pages 10 years ago
Allied Electronics
Datasheet 6 pages 14 years ago
Future Electronics
Datasheet 42 pages 3 years ago
Onlinecomponents.com
Datasheet 9 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM2596S-5.0/NOPB
TEXAS LM2596S-5.0/NOPB
TEXAS INST LM2596S-5.0/NOPB
TEXAS INSTR LM2596S-5.0/NOPB
TEXAS INSTRUMENT LM2596S-5.0/NOPB
TEXAS INS LM2596S-5.0/NOPB
TEXAS INSTRUMENTS INC LM2596S-5.0/NOPB
TEX LM2596S-5.0/NOPB
TEXAS INSTRUMEN LM2596S-5.0/NOPB
TEXAS INSTRU LM2596S-5.0/NOPB
TI/NS LM2596S-5.0/NOPB
TEXINS LM2596S-5.0/NOPB
TEXAS INSTRUMENTS INCORPORATED LM2596S-5.0/NOPB
TEXASIN LM2596S-5.0/NOPB
Texas Instruments (TI) LM2596S-5.0/NOPB
TEAXS LM2596S-5.0/NOPB
TEXAS INTRUMENTS LM2596S-5.0/NOPB
TEXAS INSTRUM LM2596S-5.0/NOPB
TEXAS INSRUMENT LM2596S-5.0/NOPB
TEXAS IST LM2596S-5.0/NOPB
TI-PB LM2596S-5.0/NOPB
Texas Instruments Rfid Systems LM2596S-5.0/NOPB
TEXINST LM2596S-5.0/NOPB
TEXAS INSRUMENTS LM2596S-5.0/NOPB
TEXAS INTRUMENT LM2596S-5.0/NOPB
Texas Instr. LM2596S-5.0/NOPB
Texas Instruments Inc. LM2596S-5.0/NOPB

Search for other parts like LM2596 »