Texas Instruments LM2596S-3.3

SIMPLE SWITCHE ? 4.5V to 40V, 3A Low Component Count Step-Down egulator 5-DDPAK/TO-263

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
LM2596S-3.3 1,440 Buy Now »
USD
3.15 3.15
LM2596S-3.3 135 Buy Now »
USD
3.76 3.43 3.43 3.43
Arrow
LM2596S-3.3 135 Buy Now »
USD
3.84 3.62 3.41 3.31 3.21
Digi-Key
LM2596S-3.3-ND 535 Buy Now »
USD
6.00 5.42 4.49 3.40 3.15
Avnet
LM2596S-3.3 14 Buy Now »
USD
4.07 3.97 3.55 3.55 3.55
Rochester Electronics
LM2596S-3.3 878 Buy Now »
USD
3.66 3.66 3.26 2.97 2.97
Farnell
1214545 0 ··
EUR
4.40 2.85 1.87 1.87 1.87
element14 APAC
1214545 0 ··
SGD
9.39 8.48 7.02 5.32 4.93
Avnet Europe
LM2596S-3.3 0 ··
EUR
11.43 11.43 4.16 3.27 3.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LM2596S-3.3 83 Buy Now »
USD
5.34 2.67 2.49 2.49 2.49
Component Sense
LM2596S-3.3 77 Buy Now »
Direct Components
LM2596S-3.3 0 Send RFQ »
Abtronics
LM2596S-3.3 8,000 ··
STLAA.com
LM2596S-3.3 54 ··
Abacus Technologies
LM2596S-3.3 1,052 ··
Ewing Components
LM2596S-3.3 7,010 Send RFQ »
4 Star Electronics
LM2596S-3.3 4 Send RFQ »
Area51
LM2596S-3.3 20 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM2596S-3.3 Contact ··
USD
4.16 4.16 4.16
Touchstone Systems
LM2596S-3.3 Contact Send RFQ »
North Star Micro
LM2596S-3.3 Contact ··
SemiconductorPLUS
LM2596S-3.3 Contact ··
XS Micro
LM2596S-3.3 Contact ··

Descriptions

Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) TO-263 Tube
Verical
SWITCHING REG, 3A 3.3V, SMD, 2596; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:3.3V; Output Current:3A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Base Number:2596; Frequency:150kHz; IC Generic Number:2596; Input Voltage Max:40V; Input Voltage Min:4.75V; Operating Temperature Range:-40°C to +125°C; Output Current Max:3A; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
element14 APAC
IC BUCK 3.3V 3A TO263-5 - LM2596S-3.3/NOPB
iiiC
SIMPLE SWITCHE ? 4.5V to 40V, 3A Low Component Count Step-Down egulator 5-DDPAK/TO-263
Texas Instruments
Conv DC-DC Single Inv/Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 Rail
Avnet
SWITCHING REG, 3A 3.3V, SMD, 2596
Farnell
IC REG BUCK 3.3V 3A TO263-5
Digi-Key
Conv DC-DC Single-OUT Inv/Step Down 6-Pin (5+Tab) TO-263
Component Sense

Technical Specifications

Number of Regulated Outputs 1
Number of Outputs 1
Switching Frequency 150 kHz
Number of Pins 5
Supply Voltage (DC) 40 V (max)
Quiescent Current 5 mA
Mounting Type Surface Mount
Topology Buck
REACH SVHC Compliance No SVHC
Lead-Free Status Contains Lead
Packaging Rail
Frequency 150 kHz
RoHS Non-Compliant
Case / Package / Footprint TO-263
Lifecycle Status Active
Output Voltage 3.3 V
Output Current 3 A

Documents

Texas Instruments
Official datasheet
Datasheet 42 pages 2 years ago
Datasheet 40 pages 3 years ago
Technical Drawing 2 pages 2 years ago
Arrow
Datasheet 33 pages 4 years ago
Newark
Datasheet 31 pages 14 years ago
iiiC
Datasheet 33 pages 4 years ago
Farnell
Datasheet 42 pages 2 years ago
Jameco
Datasheet 32 pages 10 years ago
Onlinecomponents.com
Datasheet 9 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM2596S-3.3
TEXAS LM2596S-3.3
TEXAS INST LM2596S-3.3
TEXAS INSTR LM2596S-3.3
TEXAS INSTRUMENT LM2596S-3.3
TEXAS INS LM2596S-3.3
TEXAS INSTRUMENTS INC LM2596S-3.3
TEX LM2596S-3.3
TEXAS INSTRUMEN LM2596S-3.3
TEXAS INSTRU LM2596S-3.3
TI/NS LM2596S-3.3
TEXINS LM2596S-3.3
TEXAS INSTRUMENTS INCORPORATED LM2596S-3.3
TEXASIN LM2596S-3.3
Texas Instruments (TI) LM2596S-3.3
TEAXS LM2596S-3.3
TEXAS INTRUMENTS LM2596S-3.3
TEXAS INSTRUM LM2596S-3.3
TEXAS INSRUMENT LM2596S-3.3
TEXAS IST LM2596S-3.3
TI-PB LM2596S-3.3
Texas Instruments Rfid Systems LM2596S-3.3
TEXINST LM2596S-3.3
TEXAS INSRUMENTS LM2596S-3.3
TEXAS INTRUMENT LM2596S-3.3
Texas Instr. LM2596S-3.3
Texas Instruments Inc. LM2596S-3.3

Search for other parts like LM2596 »