onsemi LM2596DSADJG

Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) D2PAK Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Efficiency73 %
Max Duty Cycle95 %
Max Input Voltage45 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current3 A
Output TypeAdjustable
Output Voltage37 V
Schedule B8542390000
Switching Frequency150 Hz
Synchronous RectifierNo
TopologyBoost, Buck-Boost
Dimensions
Height4.826 mm
Length10.24 mm
Width4.572 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2596DSADJG.

Augswan
Datasheet25 pages15 years ago
element14 APAC
Datasheet25 pages15 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet25 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages15 years ago

Inventory History

3 month trend:
+490%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.448
$ 1.448
Stock
350,050
887,025
887,025
Authorized Distributors
9
11
11
Case/Package
D2PAK
D2PAK
D2PAK
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
150 Hz
150 kHz
150 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
45 V
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
73 %
73 %
73 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM2596DSADJG.

Related Parts

Descriptions

Descriptions of onsemi LM2596DSADJG provided by its distributors.

Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) D2PAK Tube
LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
Buck Regulator, Switching, 3.0 A
LM2596DSADJG Switching Regulator 3A Adjustable, 1.23 to 37 V, 5-Pin D2PAK | ON Semiconductor LM2596DSADJG
Voltage Regulators - Switching Regulators 3A BUCK SWCH 150KHZ
DC/DC CONV, BUCK, 3A, 150KHZ, TO-263-5; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 45V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 3A; Output Vo
Topology = Step-Down / Outputs = 1 / Output Voltage Min. V = 1.25 / Output Voltage Max. V = 37 / Output Current A = 3 / Switching Frequency kHz = 150 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = D2PAK / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 14.7 / Width mm = 10.2 / Height mm = 4.5 / Reflow Temperature Max. °C = 260
The LM2596 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator capable of driving a 3A load with excellent line and load regulation. Requiring a minimum number of external components these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Available in a standard 5-lead TO-220 package with several different lead bend options and a 5-lead D2PAK surface mount package. A standard series of inductors are available from several different manufacturers optimized for use with the LM2596 series. This feature greatly simplifies the design of switch-mode power supplies. Other

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2596DSADJG.

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Efficiency73 %
Max Duty Cycle95 %
Max Input Voltage45 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current3 A
Output TypeAdjustable
Output Voltage37 V
Schedule B8542390000
Switching Frequency150 Hz
Synchronous RectifierNo
TopologyBoost, Buck-Boost
Dimensions
Height4.826 mm
Length10.24 mm
Width4.572 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2596DSADJG.

Augswan
Datasheet25 pages15 years ago
element14 APAC
Datasheet25 pages15 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet25 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago