Texas Instruments LM2595S-ADJ

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-40Vin, 1.2V-37Vout, 1Aout, TO-263-5

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
01M8138 533 Buy Now »
USD
5.97 5.28 4.33 2.78 2.78
Digi-Key
LM2595S-ADJ-ND 99 Buy Now »
USD
5.94 5.33 4.37 3.14 2.80
Farnell
1215204 533 Buy Now »
GBP
3.46 2.63 2.14 1.79 1.65
element14 APAC
1215204 595 Buy Now »
SGD
7.52 6.72 5.51 3.76 3.76
Avnet Europe
LM2595S-ADJ 0 ··
EUR
10.19 10.19 3.71 2.91 2.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LM2595S-ADJ 15 Buy Now »
USD
5.22 2.61 2.61 2.61 2.61
SPEC
LM2595S-ADJ 35 ··
Direct Components
LM2595S-ADJ 0 Send RFQ »
SIE
LM2595S-ADJ 22 ··
Abacus Technologies
LM2595S-ADJ 2,777 ··
4 Star Electronics
LM2595S-ADJ 18 Send RFQ »
Ewing Components
LM2595S-ADJ 7,225 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM2595S-ADJ Contact ··
USD
3.65 3.65 3.65
North Star Micro
LM2595S-ADJ Contact ··
XS Micro
LM2595S-ADJ Contact ··
SemiconductorPLUS
LM2595S-ADJ Contact ··

Descriptions

SWITCHING REG, 1A ADJ, SMD, 2595; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Min:-25°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Base Number:2595; Frequency:150kHz; IC Generic Number:2595; Input Voltage Max:40V; Input Voltage Min:4.5V; Operating Temperature Range:-25°C to +125°C; Output Current Max:1A; Output Voltage Max:37V; Output Voltage Min:1.23V; Power Supply IC Type:Step-down switching regulator; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Step Down Switching
element14 APAC
IC REG BUCK ADJ 1A TO263-5
Digi-Key
Conv DC-DC Single Inv/Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 Rail
SPEC
IC BUCK ADJ 1A TO263-5 - LM2595S-ADJ/NOPB
iiiC
SWITCHING REG, 1A ADJ, SMD, 2595; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Min:-25°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Base Number:2595; Frequency:150kHz; IC Generic Number:2595; Input Voltage Max:40V; Input Voltage Min:4.5V; Operating Temperature Range:-25°C to +125°C; Output Current Max:1A; Output Voltage Max:37V; Output Voltage Min:1.23V; Power Supply IC Type:Step-down switching regulator; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Step Down Switching
Farnell
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-40Vin, 1.2V-37Vout, 1Aout, TO-263-5
Newark
SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator 5-DDPAK/TO-263
Texas Instruments

Technical Specifications

Frequency 150 kHz
RoHS Non-Compliant
Number of Outputs 1
Switching Frequency 150 kHz
Packaging Rail
Output Voltage 37 V
Output Current 1 A
Number of Pins 5
REACH SVHC Compliance No SVHC
Case / Package / Footprint TO-263
Lifecycle Status Active
Topology Buck
Number of Regulated Outputs 1
Lead-Free Status Contains Lead
Quiescent Current 5 mA
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 39 pages 3 years ago
Technical Drawing 2 pages 2 years ago
Farnell
Datasheet 34 pages 4 years ago
Datasheet 41 pages 3 years ago
Newark
Datasheet 41 pages 2 years ago
Datasheet 43 pages 2 months ago
Datasheet 41 pages 10 months ago
Datasheet 29 pages 17 years ago
iiiC
Datasheet 34 pages 4 years ago
Onlinecomponents.com
Datasheet 9 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM2595S-ADJ
TEXAS LM2595S-ADJ
TEXAS INST LM2595S-ADJ
TEXAS INSTR LM2595S-ADJ
TEXAS INSTRUMENT LM2595S-ADJ
TEXAS INS LM2595S-ADJ
TEXAS INSTRUMENTS INC LM2595S-ADJ
TEX LM2595S-ADJ
TEXAS INSTRUMEN LM2595S-ADJ
TEXAS INSTRU LM2595S-ADJ
TI/NS LM2595S-ADJ
TEXINS LM2595S-ADJ
TEXAS INSTRUMENTS INCORPORATED LM2595S-ADJ
TEXASIN LM2595S-ADJ
Texas Instruments (TI) LM2595S-ADJ
TEAXS LM2595S-ADJ
TEXAS INTRUMENTS LM2595S-ADJ
TEXAS INSTRUM LM2595S-ADJ
TEXAS INSRUMENT LM2595S-ADJ
TEXAS IST LM2595S-ADJ
TI-PB LM2595S-ADJ
Texas Instruments Rfid Systems LM2595S-ADJ
TEXINST LM2595S-ADJ
TEXAS INSRUMENTS LM2595S-ADJ
TEXAS INTRUMENT LM2595S-ADJ
Texas Instr. LM2595S-ADJ
Texas Instruments Inc. LM2595S-ADJ

Search for other parts like LM2595 »