Texas Instruments LM2594MX-3.3

SIMPLE SWITCHER Power Converter 150 KHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage40 V
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingDigi-Reel®
Switching Frequency173 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2594MX-3.3.

National Semiconductor
Datasheet33 pages12 years ago
Texas Instruments
Datasheet39 pages11 years ago
iiiC
Datasheet33 pages12 years ago
DigiKey
Datasheet28 pages23 years ago

Alternate Parts

Price @ 1000
$ 3.905
$ 3.905
Stock
455,967
410,644
410,644
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
173 kHz
173 kHz
173 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
3.3 V
3.3 V
Max Output Voltage
-
3.3 V
3.3 V
Efficiency
-
80 %
80 %
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2594MX-3.3.

Descriptions

Descriptions of Texas Instruments LM2594MX-3.3 provided by its distributors.

SIMPLE SWITCHER Power Converter 150 KHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
Switching Regulator, Voltage-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC Single Inv/Step Down 4.5V to 40V 8-Pin SOIC N T/R
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V,and an adjustable output version, and are packaged in a 8-lead DIP and a 8-lead surface mount package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation#, a fixed-frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching fre-quency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and sur-face mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV se-ries. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under all conditions of input voltage and output load conditions, and +-15% on the oscillator frequency. Ex-ternal shutdown is included, featuring typically 85 uA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2594MX3.3

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage40 V
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingDigi-Reel®
Switching Frequency173 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2594MX-3.3.

National Semiconductor
Datasheet33 pages12 years ago
Texas Instruments
Datasheet39 pages11 years ago
iiiC
Datasheet33 pages12 years ago
DigiKey
Datasheet28 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago