Texas Instruments LM2594HVM-5.0/NOPB

SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
LM2594HVM-5.0/NOPB 9,975 Buy Now »
USD
2.77 2.77
LM2594HVM-5.0/NOPB 1,297 Buy Now »
USD
3.86 3.57 2.84 2.84
LM2594HVM-5.0/NOPB 75 Buy Now »
USD
3.55 3.55 3.55 3.55
Arrow
LM2594HVM-5.0/NOPB 1,372 Buy Now »
USD
4.53 4.03 3.61 2.68 2.64
Avnet
LM2594HVM-5.0/NOPB 1,301 Buy Now »
USD
5.59 5.02 3.97 3.97 3.97
Digi-Key
LM2594HVM-5.0/NOPB-ND 3,638 Buy Now »
USD
5.88 5.28 4.33 3.11 2.77
TI store
LM2594HVM-5.0/NOPB 992 Buy Now »
USD
5.55 5.00 4.11 2.22 2.22
Newark
41K3810 140 Buy Now »
USD
5.98 5.29 4.33 2.78 2.78
Rochester Electronics
LM2594HVM-5.0/NOPB 8,219 Buy Now »
USD
4.02 4.02 3.58 3.26 3.26
Mouser
926-LM2594HVM5.0NOPB 887 Buy Now »
USD
5.88 5.28 4.32 2.77 2.77
Chip One Stop Global
C1S746202799684 813 Buy Now »
JPY
940.00 501.00 444.00 444.00 444.00
Farnell
1469190 1,762 Buy Now »
GBP
3.36 3.02 2.47 1.87 1.87
element14 APAC
1469190 662 Buy Now »
SGD
9.51 8.54 6.99 4.59 4.59
Avnet Europe
LM2594HVM-5.0/NOPB 0 ··
EUR
3.59 2.82 2.82
Avnet Asia
LM2594HVM-5.0/NOPB 0 ··
USD
3.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2052226 1,574 Buy Now »
USD
5.45 4.99 4.55 4.55 4.55
EarthTron
LM2594HVM-5.0/NOPB 7,085 ··
STLAA.com
LM2594HVM-5.0NOPB 8,175 ··
Abacus Technologies
LM2594HVM-5.0/NOPB 3,623 ··
GreenTree Electronics
LM2594HVM-50NOPB 3,343 Send RFQ »
Distrelec
LM2594HVM-5.0/NOPB 876 Buy Now »
EUR
5.16 3.87 3.72 3.72 3.72
RS Components
7615520 185 Buy Now »
GBP
3.72 3.44 3.16 2.60 2.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM2594HVM-5.0/NOPB Contact ··
Touchstone Systems
LM2594HVM-5.0/NOPB Contact Send RFQ »
XS Micro
LM2594HVM-5.0/NOPB Contact ··
SemiconductorPLUS
LM2594HVM-5.0/NOPB Contact ··

Descriptions

Switching controller [Texas Instruments] LM2594HVM-5.0/NOPB Switching controller
Distrelec
IC, DC/DC CONVERTER, 0.5A, SMD; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Frequency:150kHz; Input Voltage Max:60V; Operating Temperature Range:-40°C to +125°C; Output Current Max:0.5A; Output Voltage Max:5V; Supply Voltage Max:60V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
Farnell
IC, STEP-DOWN REGULATOR, 8-SOIC
Newark
Conv DC-DC Single Inv/Step Down 4.5V to 60V 8-Pin SOIC N Rail
Chip One Stop Global
IC REG BUCK 5V 0.5A 8-SOIC
Digi-Key
DC-DC Converter Inv/Step-Down 60V SOIC8
RS Components
Con Volt DC-DC Single Output In Volt Step Down 8-Pin SOIC N Rail
Jameco
IC, DC/DC CONVERTER, 0.5A, SMD; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Frequency:150kHz; Input Voltage Max:60V; Operating Temperature Range:-40°C to +125°C; Output Current Max:0.5A; Output Voltage Max:5V; Supply Voltage Max:60V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
element14 APAC
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Texas Instruments
Conv DC-DC Single Inv/Step Down 4.5V to 60V 8-Pin SOIC N Rail
Avnet Asia
Conv DC-DC Single Inv/Step Down 4.5V to 60V 8-Pin SOIC N Rail
Avnet

Technical Specifications

Supply Voltage (DC) 60 V (max)
Quiescent Current 5 mA
Case / Package / Footprint SOIC
Mounting Type Surface Mount
Output Voltage 5 V
RoHS Compliant
Switching Frequency 150 kHz
Number of Pins 8
Output Current 500 mA
Number of Outputs 1
Packaging Tube
Lead-Free Status Lead Free
Frequency 150 kHz
Lifecycle Status Active
Topology Buck
Number of Regulated Outputs 1
REACH SVHC Compliance No SVHC

Documents

Texas Instruments
Official datasheet
Datasheet 39 pages 3 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 40 pages 2 years ago
Verical
Datasheet 33 pages 4 years ago
Newark
Datasheet 28 pages 16 years ago
Datasheet 40 pages 10 months ago
Datasheet 40 pages 2 years ago
Farnell
Datasheet 40 pages 2 years ago
Allied Electronics
Datasheet 5 pages 16 years ago
Jameco
Datasheet 29 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM2594HVM-5.0/NOPB
TEXAS LM2594HVM-5.0/NOPB
TEXAS INST LM2594HVM-5.0/NOPB
TEXAS INSTR LM2594HVM-5.0/NOPB
TEXAS INSTRUMENT LM2594HVM-5.0/NOPB
TEXAS INS LM2594HVM-5.0/NOPB
TEXAS INSTRUMENTS INC LM2594HVM-5.0/NOPB
TEX LM2594HVM-5.0/NOPB
TEXAS INSTRUMEN LM2594HVM-5.0/NOPB
TEXAS INSTRU LM2594HVM-5.0/NOPB
TI/NS LM2594HVM-5.0/NOPB
TEXINS LM2594HVM-5.0/NOPB
TEXAS INSTRUMENTS INCORPORATED LM2594HVM-5.0/NOPB
TEXASIN LM2594HVM-5.0/NOPB
Texas Instruments (TI) LM2594HVM-5.0/NOPB
TEAXS LM2594HVM-5.0/NOPB
TEXAS INTRUMENTS LM2594HVM-5.0/NOPB
TEXAS INSTRUM LM2594HVM-5.0/NOPB
TEXAS INSRUMENT LM2594HVM-5.0/NOPB
TEXAS IST LM2594HVM-5.0/NOPB
TI-PB LM2594HVM-5.0/NOPB
Texas Instruments Rfid Systems LM2594HVM-5.0/NOPB
TEXINST LM2594HVM-5.0/NOPB
TEXAS INSRUMENTS LM2594HVM-5.0/NOPB
TEXAS INTRUMENT LM2594HVM-5.0/NOPB
Texas Instr. LM2594HVM-5.0/NOPB
Texas Instruments Inc. LM2594HVM-5.0/NOPB

Search for other parts like LM2594 »